-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3 MSPS, 12-Bit ADC in 8-Lead MSOP and 6-Lead TSOT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7276BUJZ-REEL7 by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9410
|
Newark | Adc, 12Bit, 3Msps, Tsot-6, Resolution (Bits):12Bit, Sampling Rate:3Msps, Input Channel Type:Single Ended, Data Interface:Microwire, Qspi, Spi, Supply Voltage Type:Single, Supply Voltage Min:2.35V, Supply Voltage Max:3.6V Rohs Compliant: Yes |Analog Devices AD7276BUJZ-REEL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1500 |
|
$6.3900 / $10.6800 | Buy Now |
DISTI #
AD7276BUJZ-REEL7CT-ND
|
DigiKey | IC ADC 12BIT SAR TSOT23-6 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3558 In Stock |
|
$6.1000 / $12.3900 | Buy Now |
DISTI #
584-AD7276BUJZ-R7
|
Mouser Electronics | Analog to Digital Converters - ADC 12Bit 3MSPS SAR ADC I.C. RoHS: Compliant | 3200 |
|
$6.2800 / $10.6800 | Buy Now |
DISTI #
V72:2272_06210424
|
Arrow Electronics | 1-Channel Single ADC SAR 3Msps 12-bit Serial 6-Pin TSOT T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Container: Cut Strips | Americas - 1941 |
|
$3.4730 / $6.2767 | Buy Now |
|
Analog Devices Inc | 12Bit 3MSPS SAR ADC I.C. Min Qty: 1 Package Multiple: 3000 | 714 |
|
$4.6300 / $12.3900 | Buy Now |
DISTI #
62154413
|
Verical | 1-Channel Single ADC SAR 3Msps 12-bit Serial 6-Pin TSOT T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2216 | Americas - 1941 |
|
$3.4730 / $3.6040 | Buy Now |
DISTI #
AD7276BUJZ-R7
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 3000 | 0 |
|
$6.3900 | Buy Now |
|
LCSC | 12Bit 2.35V3.6V 3MHz TSOT-6 Analog to Digital Converters (ADC) ROHS | 38 |
|
$4.6865 / $6.6665 | Buy Now |
|
Vyrian | Converters | 2375 |
|
RFQ | |
|
Win Source Electronics | IC ADC 12BIT 3MSPS TSOT23-6 | 18200 |
|
$3.2726 / $4.2270 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7276BUJZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7276BUJZ-REEL7
Analog Devices Inc
3 MSPS, 12-Bit ADC in 8-Lead MSOP and 6-Lead TSOT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-193-AA, TSOT-6 | |
Pin Count | 6 | |
Manufacturer Package Code | UJ-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 3.6 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 0.291 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 3 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for AD7276BUJZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7276BUJZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7274BRMZ-REEL | Analog Devices Inc | Check for Price | 3 MSPS 12-Bit A/D Converter in TSOT and MSOP Packages | AD7276BUJZ-REEL7 vs AD7274BRMZ-REEL |
AD7274BUJZ-REEL7 | Analog Devices Inc | Check for Price | 3 MSPS 12-Bit A/D Converter in TSOT and MSOP Packages | AD7276BUJZ-REEL7 vs AD7274BUJZ-REEL7 |
A good layout and routing practice is to keep the analog and digital grounds separate, use a solid ground plane, and keep the analog and digital signals separate. Also, keep the input signals away from the digital signals and use shielding if possible.
The AD7276BUJZ-REEL7 has an internal calibration circuit that can be initiated by setting the CAL pin high. The calibration procedure involves shorting the input pins to the internal reference voltage and then to the analog ground. The device will then adjust its internal offset and gain to match the input voltage.
The recommended power-up sequence is to first apply the analog supply voltage (VCC) followed by the digital supply voltage (VDD). The power-down sequence should be reversed. It is also recommended to use a power-on reset circuit to ensure the device is properly reset during power-up.
The AD7276BUJZ-REEL7's digital output data is available in a 16-bit parallel format. The recommended interface protocol is a standard parallel interface with a clock frequency of up to 10 MHz. The device also supports a daisy-chain mode for multiple device interfaces.
The AD7276BUJZ-REEL7 has a maximum junction temperature of 150°C. To ensure reliable operation over temperature, it is recommended to use a heat sink or a thermal pad to dissipate heat. The device should also be operated within the recommended operating temperature range of -40°C to 125°C.