Part Details for AD7265BCPZ-REEL by Analog Devices Inc
Results Overview of AD7265BCPZ-REEL by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7265BCPZ-REEL Information
AD7265BCPZ-REEL by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMX2325TMX-G | Rochester Electronics LLC | LMX2325 - RoHS - T/R, PLL Freq Synthesizer | |
HSCHD02CR2001R | Amphenol Communications Solutions | HSC Right Angle plug,Tape and Reel,Brown housing | |
HSCHD02BR1001R | Amphenol Communications Solutions | HSC Right Angle plug,Tape and Reel,Blue housing |
Price & Stock for AD7265BCPZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Converters | 499 |
|
RFQ |
Part Details for AD7265BCPZ-REEL
AD7265BCPZ-REEL CAD Models
AD7265BCPZ-REEL Part Data Attributes
|
AD7265BCPZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7265BCPZ-REEL
Analog Devices Inc
DUAL 3-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, QCC32, LEAD FREE, MO-220-VHHD-2, LFCSP-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | LEAD FREE, MO-220-VHHD-2, LFCSP-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5.25 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 0.875 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 3 | |
Number of Bits | 12 | |
Number of Functions | 2 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Sample Rate | 1 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
Alternate Parts for AD7265BCPZ-REEL
This table gives cross-reference parts and alternative options found for AD7265BCPZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7265BCPZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7265BCPZ | Analog Devices Inc | $4.1000 | Differential/Single-Ended Input, Dual 1 MSPS, 12-Bit, 3-Channel SAR A/D Converter | AD7265BCPZ-REEL vs AD7265BCPZ |
AD7265BCP | Analog Devices Inc | Check for Price | IC DUAL 3-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, QCC32, LEAD FREE, MO-220-VHHD-2, LFCSP-32, Analog to Digital Converter | AD7265BCPZ-REEL vs AD7265BCP |
AD7265BCPZ-REEL Frequently Asked Questions (FAQ)
-
The recommended layout and routing for the AD7265BCPZ-REEL involves keeping the analog and digital sections separate, using a solid ground plane, and minimizing the length of the analog input traces. Additionally, it's recommended to use a 4-layer PCB with a dedicated analog ground layer and to avoid running digital traces near the analog inputs.
-
The AD7265BCPZ-REEL has a programmable gain amplifier (PGA) that can be configured for different gain settings using the GAIN[2:0] pins. The gain settings range from 1 to 64, and the selection depends on the input signal amplitude and the desired output range. A higher gain setting can amplify small input signals but may also increase noise and distortion, while a lower gain setting can reduce noise and distortion but may not amplify small input signals enough.
-
The maximum sampling rate of the AD7265BCPZ-REEL is 1 MSPS, but this rate can be limited by the conversion time, the settling time of the analog input, and the clock frequency. The conversion time is typically around 1.5 μs, and the settling time depends on the input signal frequency and amplitude. The clock frequency should be at least 4 times the sampling rate to ensure proper operation.
-
The AD7265BCPZ-REEL has a power-on reset (POR) feature that resets the device when the power supply voltage is below a certain threshold. The brown-out reset (BOR) feature resets the device when the power supply voltage drops below a certain threshold during operation. To handle these features, ensure that the power supply voltage is stable and within the recommended range, and use a capacitor to filter out any noise or glitches on the power supply line.
-
The AD7265BCPZ-REEL has a maximum junction temperature of 150°C, and the device can operate reliably over a temperature range of -40°C to 125°C. To ensure reliable operation, ensure good thermal conductivity between the device and the PCB, use a heat sink if necessary, and avoid exposing the device to extreme temperatures or thermal gradients.