Part Details for AD7248ABN by Analog Devices Inc
Results Overview of AD7248ABN by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7248ABN Information
AD7248ABN by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD7248ABN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | D/A CONVERTER, 1 FUNC, PARALLEL, 8 BITS INPUT LOADING, 7US SETTLING TIME, PDIP20 | 121 |
|
$16.9740 / $19.1880 | Buy Now |
|
Rochester Electronics | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 7us Settling Time, PDIP20 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1833 |
|
$16.6600 / $20.8300 | Buy Now |
Part Details for AD7248ABN
AD7248ABN CAD Models
AD7248ABN Part Data Attributes
|
AD7248ABN
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7248ABN
Analog Devices Inc
IC PARALLEL, 8 BITS INPUT LOADING, 7 us SETTLING TIME, 12-BIT DAC, PDIP20, 0.300 INCH, PLASTIC, DIP-20, Digital to Analog Converter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 5 V | |
Analog Output Voltage-Min | -5 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.0122% | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Settling Time-Max | 10 µs | |
Settling Time-Nom (tstl) | 7 µs | |
Supply Current-Max | 12 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AD7248ABN
This table gives cross-reference parts and alternative options found for AD7248ABN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7248ABN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MX7248JN+ | Analog Devices Inc | $15.2395 | Complete, 12-Bit, Voltage-Output Multiplying DAC, 20-PDIP-300_MIL, 20 Pins, 0 to 70C | AD7248ABN vs MX7248JN+ |
AD7248ABNZ | Analog Devices Inc | Check for Price | AD7248ABNZ | AD7248ABN vs AD7248ABNZ |
MAX507AENG-T | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, PDIP24, PLASTIC, DIP-24 | AD7248ABN vs MAX507AENG-T |
AD7248SQ/883B | Analog Devices Inc | Check for Price | IC PARALLEL, WORD INPUT LOADING, 10 us SETTLING TIME, 12-BIT DAC, CDIP20, 0.300 INCH, SKINNY, HERMETIC SEALED, CERDIP-20, Digital to Analog Converter | AD7248ABN vs AD7248SQ/883B |
MAX508BEWP+T | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, PDSO20, 0.300 INCH, SOIC-20 | AD7248ABN vs MAX508BEWP+T |
AD7248JP-REEL | Analog Devices Inc | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, 10us Settling Time, PQCC20 | AD7248ABN vs AD7248JP-REEL |
MAX508AEWP+T | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, PDSO20, 0.300 INCH, SOIC-20 | AD7248ABN vs MAX508AEWP+T |
AD7248ATQ | Analog Devices Inc | Check for Price | AD7248ATQ | AD7248ABN vs AD7248ATQ |
MAX507ACWG-T | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, PDSO24, 0.300 INCH, SOIC-24 | AD7248ABN vs MAX507ACWG-T |
MX7248SQ | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, CDIP20, CERMAC, DIP-20 | AD7248ABN vs MX7248SQ |