Part Details for AD7245ABR by Analog Devices Inc
Results Overview of AD7245ABR by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7245ABR Information
AD7245ABR by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD7245ABR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,D/A CONVERTER,SINGLE,12-BIT,BICMOS,SOP,24PIN | 20 |
|
$22.6575 / $23.8500 | Buy Now |
|
Quest Components | IC,D/A CONVERTER,SINGLE,12-BIT,BICMOS,SOP,24PIN | 2 |
|
$23.8500 | Buy Now |
|
Quest Components | IC,D/A CONVERTER,SINGLE,12-BIT,BICMOS,SOP,24PIN | 1 |
|
$41.8850 | Buy Now |
|
Rochester Electronics | PARALLEL,12-BIT DACPORT RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1 |
|
$13.4600 / $16.8300 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 5 |
|
$15.0000 / $23.0800 | Buy Now |
Part Details for AD7245ABR
AD7245ABR CAD Models
AD7245ABR Part Data Attributes
|
AD7245ABR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7245ABR
Analog Devices Inc
DAC 1-CH R-2R 12-bit 24-Pin SOIC W Tube
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, SOIC-24 | |
Pin Count | 24 | |
Manufacturer Package Code | RW-24 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5 V | |
Analog Output Voltage-Min | -5 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 15.4 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Settling Time-Max | 10 µs | |
Settling Time-Nom (tstl) | 7 µs | |
Supply Current-Max | 12 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for AD7245ABR
This table gives cross-reference parts and alternative options found for AD7245ABR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7245ABR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7245ABRZ | Analog Devices Inc | $27.9062 | AD7245ABRZ | AD7245ABR vs AD7245ABRZ |
AD7245ABRZ-REEL | Analog Devices Inc | Check for Price | AD7245ABRZ-REEL | AD7245ABR vs AD7245ABRZ-REEL |
AD7245ABR Frequently Asked Questions (FAQ)
-
The AD7245ABR is a high-frequency device, so it's essential to follow a good layout and placement strategy to minimize noise and ensure optimal performance. A recommended layout is to place the device close to the analog-to-digital converter (ADC) and use a ground plane to reduce noise. Additionally, keep the analog and digital signal traces separate and avoid crossing them over each other.
-
To optimize the AD7245ABR's performance, you should consider factors such as the input signal frequency, amplitude, and impedance. You may need to adjust the gain, bandwidth, and filtering to suit your specific application. Additionally, ensure that the power supply is clean and well-regulated, and that the device is operated within its recommended temperature range.
-
The AD7245ABR can handle input voltages up to ±10V, but it's recommended to limit the input voltage to ±5V to ensure optimal performance and prevent damage to the device.
-
The AD7245ABR has a parallel interface that can be easily connected to a microcontroller or DSP. You'll need to ensure that the interface signals are properly buffered and terminated to prevent signal degradation. Additionally, you may need to add external logic to handle the device's control signals and data transfer.
-
The AD7245ABR's power consumption is typically around 150mW, but it can be reduced by optimizing the power supply voltage, reducing the clock frequency, and using the device's power-down mode when not in use. Additionally, you can consider using a lower-power alternative device or implementing power-saving techniques in your system design.