Part Details for AD7244JRZ-REEL by Analog Devices Inc
Results Overview of AD7244JRZ-REEL by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7244JRZ-REEL Information
AD7244JRZ-REEL by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD7244JRZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD7244JRZ-REELTR-ND
|
DigiKey | IC DAC 14BIT V-OUT 28SOIC Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$65.3375 | Buy Now |
DISTI #
584-AD7244JRZ-R
|
Mouser Electronics | Digital to Analog Converters - DAC 12/14 BIT D/A CONV IC RoHS: Compliant | 0 |
|
$65.3300 | Order Now |
|
Analog Devices Inc | 12/14 BIT D/A CONV IC Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$65.3375 / $89.5300 | Buy Now |
DISTI #
AD7244JRZ-REEL
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 1000 | 0 |
|
$68.3500 | Buy Now |
|
Vyrian | Converters | 893 |
|
RFQ |
Part Details for AD7244JRZ-REEL
AD7244JRZ-REEL CAD Models
AD7244JRZ-REEL Part Data Attributes
|
AD7244JRZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7244JRZ-REEL
Analog Devices Inc
12-/14-Bit DAC, 3 V Buried Zener Reference, DAC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-28 | |
Pin Count | 28 | |
Manufacturer Package Code | RW-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 3 V | |
Analog Output Voltage-Min | -3 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Moisture Sensitivity Level | 3 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Bits | 14 | |
Number of Functions | 2 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Settling Time-Nom (tstl) | 2 µs | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for AD7244JRZ-REEL
This table gives cross-reference parts and alternative options found for AD7244JRZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7244JRZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7244JRZ | Analog Devices Inc | $44.8533 | 12-/14-Bit DAC, 3 V Buried Zener Reference, DAC | AD7244JRZ-REEL vs AD7244JRZ |
AD7244JRZ-REEL Frequently Asked Questions (FAQ)
-
Analog Devices provides a recommended PCB layout in the AD7244 evaluation board documentation, which includes guidelines for component placement, routing, and grounding to minimize noise and ensure optimal performance.
-
Analog Devices provides application notes and design tools, such as the AD7244 evaluation board user guide and the Analog Devices Filter Wizard, to help engineers configure the AD7244JRZ-REEL for their specific application.
-
The AD7244JRZ-REEL has an operating temperature range of -40°C to +125°C. The device's performance may be affected by temperature, with parameters such as gain and offset varying with temperature. Engineers should consult the datasheet and application notes for more information on temperature-related performance characteristics.
-
Engineers should follow proper power supply decoupling and bypassing techniques, as outlined in the AD7244 datasheet and application notes, to ensure the device is properly powered and decoupled. This includes using adequate bypass capacitors and following recommended power supply routing and layout guidelines.
-
The AD7244JRZ-REEL is a high-performance, low-power, 14-bit, 3 MSPS analog-to-digital converter (ADC) suitable for a wide range of applications, including industrial, medical, and automotive systems. It compares favorably to other similar devices in terms of performance, power consumption, and features, but engineers should consult the datasheet and application notes to determine the best device for their specific application.