Part Details for AD7237JR/883B by Analog Devices Inc
Results Overview of AD7237JR/883B by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7237JR/883B Information
AD7237JR/883B by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD7237JR/883B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 1068 |
|
RFQ |
Part Details for AD7237JR/883B
AD7237JR/883B CAD Models
AD7237JR/883B Part Data Attributes
|
AD7237JR/883B
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7237JR/883B
Analog Devices Inc
IC DUAL, PARALLEL, WORD INPUT LOADING, 12-BIT DAC, PDSO24, SOIC-24, Digital to Analog Converter
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 5 V | |
Analog Output Voltage-Min | -5 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | OFFSET BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDSO-G24 | |
Length | 15.4 mm | |
Linearity Error-Max (EL) | 0.1221% | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 12 | |
Number of Functions | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for AD7237JR/883B
This table gives cross-reference parts and alternative options found for AD7237JR/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7237JR/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7237JRZ | Analog Devices Inc | $35.6415 | Dual 12-Bit Complete DAC with Double Buffered Byte Loading | AD7237JR/883B vs AD7237JRZ |
AD7237JR-REEL | Rochester Electronics LLC | Check for Price | DUAL, PARALLEL, WORD INPUT LOADING, 12-BIT DAC, PDSO24, SOIC-24 | AD7237JR/883B vs AD7237JR-REEL |
AD7237JR | Analog Devices Inc | Check for Price | Dual 12-Bit Complete DAC with Double Buffered Byte Loading | AD7237JR/883B vs AD7237JR |
AD7237JRZ-REEL | Analog Devices Inc | Check for Price | DUAL, PARALLEL, WORD INPUT LOADING, 12-BIT DAC, PDSO24, SOIC-24 | AD7237JR/883B vs AD7237JRZ-REEL |