-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LC2MOS Octal 8-Bit DAC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7228LNZ by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD7228LNZ-ND
|
DigiKey | IC DAC 8BIT V-OUT 24DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$101.6880 / $115.0200 | Buy Now |
DISTI #
584-AD7228LNZ
|
Mouser Electronics | Digital to Analog Converters - DAC 8-BIT OCTAL CMOS DAC IC RoHS: Compliant | 12 |
|
$109.5000 / $118.5200 | Buy Now |
|
Analog Devices Inc | 8-BIT OCTAL CMOS DAC IC Package Multiple: 1 | 692 |
|
$74.4800 / $115.0200 | Buy Now |
DISTI #
26633736
|
Verical | DAC 8-CH R-2R 8-bit 24-Pin PDIP N Tube RoHS: Compliant Min Qty: 6 Package Multiple: 6 | Americas - 690 |
|
$102.3270 | Buy Now |
|
Rochester Electronics | LC2MOS Octal 8-Bit DAC RoHS: Compliant Status: Active Min Qty: 1 | 478 |
|
$85.6300 / $107.0400 | Buy Now |
DISTI #
AD7228LNZ
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 6 | 0 |
|
$106.3800 / $122.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7228LNZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7228LNZ
Analog Devices Inc
LC2MOS Octal 8-Bit DAC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | N-24-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e3 | |
Length | 30.48 mm | |
Linearity Error-Max (EL) | 0.195% | |
Negative Supply Voltage-Nom | -5 V | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Settling Time-Max | 5 µs | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for AD7228LNZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7228LNZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7228CQ | Analog Devices Inc | Check for Price | LC2MOS Octal 8-Bit DAC | AD7228LNZ vs AD7228CQ |
AD7228KN | Analog Devices Inc | Check for Price | LC2MOS Octal 8-Bit DAC | AD7228LNZ vs AD7228KN |
MX7228TQ | Maxim Integrated Products | Check for Price | D/A Converter, 8 Func, Parallel, 8 Bits Input Loading, CDIP24, CERAMIC, DIP-24 | AD7228LNZ vs MX7228TQ |
The AD7228LNZ requires careful layout and placement to minimize noise and ensure optimal performance. It is recommended to place the device close to the analog signal sources, use a solid ground plane, and keep the analog and digital signal traces separate. Additionally, decoupling capacitors should be placed close to the device's power pins.
To optimize the AD7228LNZ's performance, it is essential to understand the specific requirements of your application. This includes selecting the correct gain and bandwidth settings, optimizing the input impedance, and ensuring proper power supply decoupling. Additionally, it is recommended to consult the device's evaluation board documentation and application notes for specific guidance.
The AD7228LNZ has a maximum junction temperature of 150°C. To ensure reliable operation, it is essential to provide adequate heat sinking and thermal management. This includes using a heat sink or thermal pad, ensuring good airflow, and avoiding high ambient temperatures.
Common issues with the AD7228LNZ include noise, oscillations, and incorrect output voltages. To troubleshoot these issues, it is recommended to check the power supply, input signals, and output loads. Additionally, consult the device's datasheet and application notes for specific troubleshooting guidance.
The AD7228LNZ is a high-frequency device and requires careful consideration of electromagnetic interference (EMI) and radio-frequency interference (RFI). To minimize EMI and RFI, it is recommended to use shielding, filtering, and grounding techniques, as well as following proper PCB layout and design practices.