Part Details for AD7228ABPZ-REEL by Analog Devices Inc
Results Overview of AD7228ABPZ-REEL by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7228ABPZ-REEL Information
AD7228ABPZ-REEL by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMX2325TMX-G | Rochester Electronics LLC | LMX2325 - RoHS - T/R, PLL Freq Synthesizer | |
TX810IRHHT | Texas Instruments | 8-Channel, Programmable T/R Switch for Ultrasound 36-VQFN 0 to 70 |
Price & Stock for AD7228ABPZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD7228ABPZ-REELTR-ND
|
DigiKey | IC DAC 8BIT V-OUT 28PLCC Min Qty: 750 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$38.8375 | Buy Now |
DISTI #
584-AD7228ABPZ-R
|
Mouser Electronics | Digital to Analog Converters - DAC OCTAL 8-BIT 5-15V DAC IC RoHS: Compliant | 0 |
|
$38.8300 | Order Now |
|
Analog Devices Inc | OCTAL 8-BIT 5-15V DAC IC Min Qty: 750 Package Multiple: 750 | 0 |
|
$28.8000 / $57.8900 | Buy Now |
|
Quest Components | 689 |
|
$15.6251 / $20.8334 | Buy Now | |
DISTI #
AD7228ABPZ-REEL
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 750 | 0 |
|
$40.6300 / $41.1600 | Buy Now |
Part Details for AD7228ABPZ-REEL
AD7228ABPZ-REEL CAD Models
AD7228ABPZ-REEL Part Data Attributes
|
AD7228ABPZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7228ABPZ-REEL
Analog Devices Inc
LC2MOS Octal 8-Bit DAC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QLCC | |
Package Description | PLASTIC, LCC-28 | |
Pin Count | 28 | |
Manufacturer Package Code | P-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5 V | |
Analog Output Voltage-Min | -5 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e3 | |
Length | 11.5062 mm | |
Linearity Error-Max (EL) | 0.391% | |
Moisture Sensitivity Level | 3 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Settling Time-Max | 5 µs | |
Supply Current-Max | 20 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.5062 mm |
Alternate Parts for AD7228ABPZ-REEL
This table gives cross-reference parts and alternative options found for AD7228ABPZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7228ABPZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MX7228KP | Rochester Electronics LLC | Check for Price | D/A Converter, 8 Func, Parallel, 8 Bits Input Loading, PQCC28, 0.453 X 0.453 INCH, PLASTIC, LCC-28 | AD7228ABPZ-REEL vs MX7228KP |
AD7228ABPZ | Analog Devices Inc | Check for Price | LC2MOS Octal 8-Bit DAC | AD7228ABPZ-REEL vs AD7228ABPZ |
AD7228ABP | Analog Devices Inc | Check for Price | IC OCTAL, PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, PQCC28, PLASTIC, LCC-28, Digital to Analog Converter | AD7228ABPZ-REEL vs AD7228ABP |
AD7228KP | Analog Devices Inc | Check for Price | Octal, 8-Bit Voltage Out DAC | AD7228ABPZ-REEL vs AD7228KP |
AD7228KPZ | Analog Devices Inc | Check for Price | LC2MOS Octal 8-Bit DAC | AD7228ABPZ-REEL vs AD7228KPZ |
AD7228ABP | Rochester Electronics LLC | Check for Price | D/A Converter, 8 Func, Parallel, 8 Bits Input Loading, PQCC28, PLASTIC, LCC-28 | AD7228ABPZ-REEL vs AD7228ABP |
MP7228KP | Micro Power Systems | Check for Price | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, CQCC28, | AD7228ABPZ-REEL vs MP7228KP |
AD7228ABPZ-REEL Frequently Asked Questions (FAQ)
-
Analog Devices provides a recommended PCB layout in the AD7228 evaluation board documentation, which can be found on their website. It's essential to follow this layout to ensure proper thermal management and minimize noise coupling.
-
To optimize performance in high-temperature environments, ensure proper heat sinking, use a thermally conductive material for the PCB, and consider using a heat sink or thermal interface material. Additionally, consult the datasheet for temperature-related specifications and derating guidelines.
-
The recommended input voltage range for the AD7228ABPZ-REEL is 2.7 V to 5.5 V. Operating outside this range may affect the device's performance, accuracy, or reliability.
-
To minimize EMI, use proper PCB layout techniques, such as separating analog and digital grounds, using shielding, and keeping sensitive signals away from noise sources. Additionally, consider using EMI filters or shielding on the device's inputs and outputs.
-
The typical power consumption of the AD7228ABPZ-REEL is around 1.5 mA at 3.3 V supply voltage. However, this can vary depending on the specific application, operating frequency, and output loading.