-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LC2CMOS, Quad 8-Bit Voltage Output DAC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7226BRSZ by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9387
|
Newark | Dac, 8Bit, Ssop-20, -40 To 85Deg C, Resolution (Bits):8Bit, Sampling Rate:-, Data Interface:Parallel, Supply Voltage Range:11.4V To 16.5V, 14.25V To 15.75V, Adc/Dac Case Style:Ssop, No. Of Pins:20Pins, Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Analog Devices AD7226BRSZ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 45 |
|
$16.3500 / $26.3300 | Buy Now |
DISTI #
AD7226BRSZ-ND
|
DigiKey | IC DAC 8BIT V-OUT 20SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$16.3500 / $26.3300 | Buy Now |
DISTI #
584-AD7226BRSZ
|
Mouser Electronics | Digital to Analog Converters - DAC CMOS QUAD 8 BIT D/A CONVERTER V-OUT I.C. RoHS: Compliant | 66 |
|
$16.3400 / $26.3300 | Buy Now |
DISTI #
V99:2348_06209835
|
Arrow Electronics | DAC 4-CH R-2R 8-bit 20-Pin SSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2207 | Americas - 32 |
|
$10.0130 / $16.8235 | Buy Now |
|
Analog Devices Inc | CMOS QUAD 8 BIT D/A CONVERTER Package Multiple: 66 | 1914 |
|
$10.9200 / $26.3300 | Buy Now |
DISTI #
25018824
|
Verical | DAC 4-CH R-2R 8-bit 20-Pin SSOP Tube RoHS: Compliant Min Qty: 66 Package Multiple: 66 | Americas - 1914 |
|
$16.1781 | Buy Now |
DISTI #
27059538
|
Verical | DAC 4-CH R-2R 8-bit 20-Pin SSOP Tube RoHS: Compliant Min Qty: 6 Package Multiple: 6 | Americas - 6 |
|
$35.3400 | Buy Now |
|
Bristol Electronics | 14 |
|
RFQ | ||
|
Bristol Electronics | 1 |
|
RFQ | ||
DISTI #
AD7226BRSZ
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 1 | 3 |
|
$17.1100 / $19.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7226BRSZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7226BRSZ
Analog Devices Inc
LC2CMOS, Quad 8-Bit Voltage Output DAC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | ROHS COMPLIANT, MO-150AE, SSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | RS-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Linearity Error-Max (EL) | 0.1953% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for AD7226BRSZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7226BRSZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7226BRS-REEL | Analog Devices Inc | Check for Price | IC PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, PDSO20, MO-150AE, SSOP-20, Digital to Analog Converter | AD7226BRSZ vs AD7226BRS-REEL |
AD7226BRS | Analog Devices Inc | Check for Price | IC PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, PDSO20, MO-150AE, SSOP-20, Digital to Analog Converter | AD7226BRSZ vs AD7226BRS |
The AD7226BRSZ requires careful layout and placement to minimize noise and ensure optimal performance. It is recommended to place the device close to the analog signal sources, use a solid ground plane, and keep the analog and digital signal traces separate. Additionally, decoupling capacitors should be placed close to the device's power pins.
To optimize the AD7226BRSZ for low noise performance, ensure that the device is operated within its recommended operating conditions, use a low-noise power supply, and minimize the impedance of the input signal paths. Additionally, using a low-pass filter at the input can help reduce high-frequency noise.
The AD7226BRSZ can operate with clock frequencies up to 20 MHz. However, the maximum clock frequency may be limited by the specific application and the quality of the clock signal. It is recommended to consult the datasheet and application notes for more information.
The AD7226BRSZ can be interfaced with a microcontroller or FPGA using a serial interface such as SPI or I2C. The device's digital output can be connected to the microcontroller or FPGA's digital input, and the clock signal can be generated by the microcontroller or FPGA. Consult the datasheet and application notes for more information on interface timing and protocol.
The power consumption of the AD7226BRSZ depends on the operating conditions and the clock frequency. Typically, the device consumes around 15 mW of power when operated at 5 V and 10 MHz clock frequency. Consult the datasheet for more information on power consumption and power-down modes.