-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LC2MOS 8-Bit DAC with Output Amplifiers
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7224KRZ-18REEL by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD7224KRZ-18REELCT-ND
|
DigiKey | IC DAC 8BIT V-OUT 18SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
670 In Stock |
|
$12.5000 / $21.3800 | Buy Now |
DISTI #
584-AD7224KRZ-18R
|
Mouser Electronics | Digital to Analog Converters - DAC 8-BIT CMOS V-OUT DAC RoHS: Compliant | 360 |
|
$12.5000 / $19.5100 | Buy Now |
DISTI #
V72:2272_06209775
|
Arrow Electronics | DAC 1-CH R-2R 8-bit 18-Pin SOIC W T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1751 Container: Cut Strips | Americas - 19 |
|
$3.6420 / $12.8620 | Buy Now |
|
Analog Devices Inc | 8-BIT CMOS V-OUT DAC Min Qty: 1 Package Multiple: 1000 | 134 |
|
$12.5000 / $21.3800 | Buy Now |
|
Rochester Electronics | D/A Converter, Parallel, 8 Bits Input Loading, PDSO18 RoHS: Compliant Status: Active Min Qty: 1 | 880 |
|
$10.5300 / $13.1600 | Buy Now |
DISTI #
AD7224KRZ-18R
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 1000 | 0 |
|
$13.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7224KRZ-18REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7224KRZ-18REEL
Analog Devices Inc
LC2MOS 8-Bit DAC with Output Amplifiers
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-18 | |
Pin Count | 18 | |
Manufacturer Package Code | RW-18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-PDSO-G18 | |
JESD-609 Code | e3 | |
Length | 11.55 mm | |
Linearity Error-Max (EL) | 0.3906% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 6 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for AD7224KRZ-18REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7224KRZ-18REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7224KRZ-18REEL | Rochester Electronics LLC | Check for Price | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, PDSO18, SOIC-18 | AD7224KRZ-18REEL vs AD7224KRZ-18REEL |
AD7224KR-18 | Analog Devices Inc | Check for Price | LC2MOS 8-Bit DAC with Output Amplifiers | AD7224KRZ-18REEL vs AD7224KR-18 |
AD7224KR-1REEL | Analog Devices Inc | Check for Price | IC PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, PDSO20, SOIC-20, Digital to Analog Converter | AD7224KRZ-18REEL vs AD7224KR-1REEL |
AD7224KR-1 | Analog Devices Inc | Check for Price | LC2MOS 8-Bit DAC with Output Amplifiers | AD7224KRZ-18REEL vs AD7224KR-1 |
AD7224KR-1 | Rochester Electronics LLC | Check for Price | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, PDSO20, SOIC-20 | AD7224KRZ-18REEL vs AD7224KR-1 |
AD7224LR-18REEL | Analog Devices Inc | Check for Price | IC PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, PDSO18, SOIC-18, Digital to Analog Converter | AD7224KRZ-18REEL vs AD7224LR-18REEL |
AD7224LR-18REEL | Rochester Electronics LLC | Check for Price | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, PDSO18, SOIC-18 | AD7224KRZ-18REEL vs AD7224LR-18REEL |
AD7224KRZ-1 | Rochester Electronics LLC | Check for Price | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, PDSO20, SOIC-20 | AD7224KRZ-18REEL vs AD7224KRZ-1 |
A good PCB layout for the AD7224KRZ-18REEL involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing noise coupling between the analog and digital sections. A 4-layer PCB with a dedicated analog ground plane is recommended.
The AD7224KRZ-18REEL requires a calibration process to ensure accurate measurements. This involves applying a known input voltage and adjusting the internal calibration registers to achieve the desired accuracy. Refer to the datasheet for the recommended calibration procedure.
The maximum allowed input voltage range for the AD7224KRZ-18REEL is ±5V. Exceeding this range may damage the device or affect its accuracy.
The AD7224KRZ-18REEL is rated for operation from -40°C to +125°C. However, the device's accuracy and reliability may be affected at extreme temperatures. Consult the datasheet for temperature-related specifications and derating guidelines.
The AD7224KRZ-18REEL has a serial interface that can be connected to a microcontroller or FPGA using a SPI or I2C interface. Consult the datasheet for pin connections and communication protocols.