Part Details for AD7175-8BCPZ-RL by Analog Devices Inc
Results Overview of AD7175-8BCPZ-RL by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7175-8BCPZ-RL Information
AD7175-8BCPZ-RL by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD7175-8BCPZ-RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD7175-8BCPZ-RLCT-ND
|
DigiKey | IC ADC 24BIT SIGMA-DELTA 40LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4275 In Stock |
|
$19.8250 / $30.6000 | Buy Now |
DISTI #
584-AD7175-8BCPZ-RL
|
Mouser Electronics | Analog to Digital Converters - ADC 250ksps 8 input Sigma Delta ADC RoHS: Compliant | 50 |
|
$19.8200 / $31.3100 | Buy Now |
|
Analog Devices Inc | 250ksps 8 input Sigma Delta AD Min Qty: 1 Package Multiple: 2500 | 10855 |
|
$15.0700 / $30.6000 | Buy Now |
DISTI #
35243762
|
Verical | 16-Channel Single ADC Delta-Sigma 250ksps 24-bit Serial 40-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 2500 |
|
$19.6166 | Buy Now |
DISTI #
AD7175-8BCPZ-RL
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 2500 | 0 |
|
$20.7400 | Buy Now |
|
Win Source Electronics | IC ADC 24BIT SIGMA-DELTA 40LFCSP / 24 Bit Analog to Digital Converter 8, 16 Input 1 Sigma-Delta 40-LFCSP-WQ (6x6) | 3000 |
|
$16.6082 / $24.9123 | Buy Now |
Part Details for AD7175-8BCPZ-RL
AD7175-8BCPZ-RL CAD Models
AD7175-8BCPZ-RL Part Data Attributes
|
AD7175-8BCPZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7175-8BCPZ-RL
Analog Devices Inc
24-Bit, 8-/16-Channel, 250 kSPS, Sigma-Delta ADC with True Rail-to-Rail Buffers
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-40 | |
Pin Count | 40 | |
Manufacturer Package Code | CP-40-14 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5.5 V | |
Analog Input Voltage-Min | -1 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | S-XQCC-N40 | |
Length | 6 mm | |
Linearity Error-Max (EL) | ||
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 16 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, OFFSET BINARY | |
Output Format | SERIAL | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 0.25 MHz | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |
AD7175-8BCPZ-RL Frequently Asked Questions (FAQ)
-
The AD7175 requires careful layout and placement to minimize noise and ensure optimal performance. It is recommended to place the AD7175 close to the analog signal sources, use a solid ground plane, and keep the analog and digital signals separate. Additionally, decoupling capacitors should be placed close to the device.
-
To optimize the AD7175's performance, it is essential to understand the specific requirements of your application. This includes selecting the correct gain, filter settings, and data rate. Additionally, consider the noise performance, linearity, and offset error requirements of your application. Analog Devices provides application notes and evaluation boards to help optimize the AD7175's performance.
-
The maximum input voltage range for the AD7175 is ±VREF, where VREF is the reference voltage. The default VREF is 2.5V, but it can be adjusted using an external reference voltage. The input voltage range can be up to ±12.5V with an external VREF of 5V.
-
The AD7175 has an internal calibration mechanism that can be initiated through the SPI interface. The device can be calibrated for offset and gain errors. Additionally, the user can perform a system calibration by applying a known input voltage and adjusting the output codes to match the expected values.
-
The power consumption of the AD7175 depends on the operating mode and the sampling rate. In normal operation, the device consumes around 15mW at 3.3V supply voltage. In power-down mode, the current consumption is typically around 1μA.