Part Details for AD7143ACPZ-1REEL by Analog Devices Inc
Results Overview of AD7143ACPZ-1REEL by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7143ACPZ-1REEL Information
AD7143ACPZ-1REEL by Analog Devices Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for AD7143ACPZ-1REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 563 |
|
RFQ |
Part Details for AD7143ACPZ-1REEL
AD7143ACPZ-1REEL CAD Models
AD7143ACPZ-1REEL Part Data Attributes
|
AD7143ACPZ-1REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7143ACPZ-1REEL
Analog Devices Inc
SPECIALTY ANALOG CIRCUIT, QCC16, 4 X 4 MM, LEAD FREE, MO-220VGGC, LFCSP-16
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | CSP | |
Package Description | 4 X 4 MM, LEAD FREE, MO-220VGGC, LFCSP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.6 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 4 mm |
AD7143ACPZ-1REEL Frequently Asked Questions (FAQ)
-
A good PCB layout is crucial for optimal performance of the AD7143. It is recommended to follow the layout guidelines provided in the AD7143 evaluation board documentation, which includes keeping the analog and digital grounds separate, using a solid ground plane, and minimizing noise coupling between the sensor and the digital circuitry.
-
Calibration of the AD7143 involves adjusting the sensor's sensitivity and offset to match the specific requirements of your application. This can be done using the AD7143's built-in calibration registers, which allow you to adjust the sensor's gain and offset. You can also use the AD7143's evaluation software to guide you through the calibration process.
-
The AD7143 can measure capacitance values up to 100 pF, with a resolution of 0.01 pF. However, the maximum capacitance range may vary depending on the specific application and the sensor configuration.
-
Yes, the AD7143 is designed to work with capacitive sensor arrays. It can scan multiple sensors in a multiplexed configuration, allowing you to measure capacitance changes on multiple channels simultaneously.
-
The AD7143 can be interfaced with a microcontroller using a standard SPI interface. The AD7143 provides a 16-bit data output, which can be connected to the microcontroller's SPI port. You can use the microcontroller to read data from the AD7143 and process it accordingly.