Part Details for AD712KN by Rochester Electronics LLC
Results Overview of AD712KN by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD712KN Information
AD712KN by Rochester Electronics LLC is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part Details for AD712KN
AD712KN CAD Models
AD712KN Part Data Attributes
|
AD712KN
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
AD712KN
Rochester Electronics LLC
Operational Amplifier,
|
Pbfree Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER |
Alternate Parts for AD712KN
This table gives cross-reference parts and alternative options found for AD712KN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD712KN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM124AJ | National Semiconductor Corporation | Check for Price | IC QUAD OP-AMP, 4000 uV OFFSET-MAX, 1 MHz BAND WIDTH, CDIP14, CERDIP-14, Operational Amplifier | AD712KN vs LM124AJ |
LMC6064IN | National Semiconductor Corporation | Check for Price | IC QUAD OP-AMP, 1300 uV OFFSET-MAX, 0.1 MHz BAND WIDTH, PDIP14, PLASTIC, DIP-14, Operational Amplifier | AD712KN vs LMC6064IN |
AD712KN Frequently Asked Questions (FAQ)
-
The AD712KN is a sensitive analog-to-digital converter, and its performance can be affected by the PCB layout and component placement. It is recommended to follow a star-grounding scheme, keep analog and digital traces separate, and place the AD712KN away from high-frequency sources and switching regulators. Additionally, decoupling capacitors should be placed close to the device to reduce noise and ensure stable operation.
-
The AD712KN requires calibration and configuration to achieve optimal performance. This can be done using the device's built-in calibration modes or through external calibration using a precision voltage source. The device's configuration registers should be set according to the application requirements, including gain, offset, and filter settings. It is recommended to consult the datasheet and application notes for specific guidance on calibration and configuration.
-
The AD712KN's analog input range is limited to ±VREF (typically ±2.5V). If the input signal exceeds this range, it can result in clipping or saturation. To extend the input range, an external attenuator or amplifier can be used to scale the input signal to within the AD712KN's range. Additionally, the device's gain settings can be adjusted to accommodate smaller input signals.
-
The AD712KN has a power-on reset (POR) circuit that resets the device during power-up. To ensure a reliable startup sequence, it is recommended to follow a controlled power-up sequence, including a slow ramp-up of the power supply voltage and a delay before enabling the clock signal. Additionally, the device's reset pin can be used to synchronize the startup sequence with other components in the system.
-
The AD712KN is sensitive to temperature variations, which can affect its performance and accuracy. To ensure reliable operation over temperature, it is recommended to follow proper thermal design practices, including providing adequate heat sinking, using thermal interface materials, and minimizing thermal gradients. Additionally, the device's temperature range should be considered during the design process, and the device should be operated within its specified temperature range.