-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Channel, Low Noise, Low Power, 24-Bit, Sigma-Delta ADC with PGA and Reference
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7124-8BCPZ-RL by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD7124-8BCPZ-RLCT-ND
|
DigiKey | IC ADC 24BIT SIGMA-DELTA 32LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4870 In Stock |
|
$8.3375 / $15.6800 | Buy Now |
DISTI #
584-AD7124-8BCPZ-RL
|
Mouser Electronics | Analog to Digital Converters - ADC The AD7124-8 is an 8ch 24b S-? ADC RoHS: Compliant | 4743 |
|
$8.4300 / $14.5700 | Buy Now |
|
Analog Devices Inc | The AD7124-8 is an 8ch 24b ?-? Min Qty: 1 Package Multiple: 5000 | 25974 |
|
$6.3300 / $15.6800 | Buy Now |
DISTI #
26633861
|
Verical | 15-Channel Single ADC Delta-Sigma 19.2ksps 24-bit Serial 32-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | Americas - 25000 |
|
$8.3899 | Buy Now |
DISTI #
AD7124-8BCPZ-RL
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 5000 | 0 |
|
$8.7200 | Buy Now |
DISTI #
SMC-AD7124-8BCPZ-RL
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1223 |
|
RFQ | |
|
Vyrian | Converters | 17030 |
|
RFQ | |
|
Win Source Electronics | IC ADC 24BIT SIGMA-DELTA 32LFCSP / 24 Bit Analog to Digital Converter 8, 15, 16 Input 1 Sigma-Delta 32-LFCSP (5x5) | 14240 |
|
$5.6787 / $7.3349 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7124-8BCPZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7124-8BCPZ-RL
Analog Devices Inc
8-Channel, Low Noise, Low Power, 24-Bit, Sigma-Delta ADC with PGA and Reference
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-32 | |
Pin Count | 32 | |
Manufacturer Package Code | CP-32-12 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0015% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 8 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY | |
Output Format | SERIAL | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 0.0192 MHz | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
The AD7124-8BCPZ-RL requires careful layout and placement to minimize noise and ensure optimal performance. It is recommended to follow the layout guidelines provided in the datasheet, including keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the analog signal sources.
To optimize the AD7124-8BCPZ-RL's performance for low-frequency measurements, it is recommended to use the device's chopper-stabilized architecture, which reduces low-frequency noise and drift. Additionally, using a high-pass filter can help to remove DC offsets and improve the signal-to-noise ratio.
The AD7124-8BCPZ-RL can achieve a maximum sampling rate of 4800 samples per second (SPS) in its fastest mode, but this can be limited by the system's overall noise performance and the desired signal-to-noise ratio.
The AD7124-8BCPZ-RL requires calibration to ensure accurate measurements. This can be done by applying a known input voltage and adjusting the device's offset and gain registers to achieve the desired accuracy. It is also recommended to perform periodic recalibration to maintain accuracy over time.
The AD7124-8BCPZ-RL has a typical power consumption of 1.5 mA at 3.3 V. To minimize power consumption, it is recommended to use the device's power-down mode when not in use, and to optimize the system's overall power management strategy.