-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-Channel, Low Noise, Low Power, 24-Bit, Sigma-Delta ADC with PGA and Reference
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7124-4BCPZ by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6782
|
Newark | Adc, 24Bit, 19.2Ksps, Lfcsp-32, Resolution (Bits):24Bit, Sampling Rate:19.2Ksps, Input Channel Type:Differential, Pseudo Differential, Data Interface:Microwire, Qspi, Spi, Supply Voltage Type:Single, Dual (+/-), No. Of Pins:32Pins Rohs Compliant: Yes |Analog Devices AD7124-4BCPZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$7.5000 / $12.4100 | Buy Now |
DISTI #
505-AD7124-4BCPZ-ND
|
DigiKey | IC ADC 24BIT SIGMA-DELTA 32LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
116 In Stock |
|
$7.5000 / $14.4700 | Buy Now |
DISTI #
584-AD7124-4BCPZ
|
Mouser Electronics | Analog to Digital Converters - ADC The AD7124-4 is a 4ch 24b S-? ADC RoHS: Compliant | 154 |
|
$7.7600 / $13.2300 | Buy Now |
DISTI #
A01:0375_06747156
|
Arrow Electronics | 7-Channel Single ADC Delta-Sigma 19.2ksps 24-bit Serial 32-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 83 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2314 | Asia - 307 |
|
$6.9900 | Buy Now |
DISTI #
V99:2348_06209384
|
Arrow Electronics | 7-Channel Single ADC Delta-Sigma 19.2ksps 24-bit Serial 32-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2309 | Americas - 84 |
|
$7.6150 / $12.8770 | Buy Now |
DISTI #
V36:1790_06209384
|
Arrow Electronics | 7-Channel Single ADC Delta-Sigma 19.2ksps 24-bit Serial 32-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 83 Package Multiple: 83 Lead time: 10 Weeks Date Code: 2424 | Americas - 66 |
|
$7.4830 / $7.7400 | Buy Now |
DISTI #
E54:1762_08838392
|
Arrow Electronics | 7-Channel Single ADC Delta-Sigma 19.2ksps 24-bit Serial 32-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 29 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2451 | Europe - 29 |
|
$7.4830 / $8.2000 | Buy Now |
|
Analog Devices Inc | The AD7124-4 is a 4ch 24b ?-? Package Multiple: 1 | 24 |
|
$5.7000 / $14.4700 | Buy Now |
DISTI #
59886472
|
Verical | 7-Channel Single ADC Delta-Sigma 19.2ksps 24-bit Serial 32-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 83 Package Multiple: 1 | Americas - 307 |
|
$6.9900 | Buy Now |
DISTI #
66917226
|
Verical | 7-Channel Single ADC Delta-Sigma 19.2ksps 24-bit Serial 32-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2309 | Americas - 84 |
|
$7.6150 / $7.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7124-4BCPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7124-4BCPZ
Analog Devices Inc
4-Channel, Low Noise, Low Power, 24-Bit, Sigma-Delta ADC with PGA and Reference
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-32 | |
Pin Count | 32 | |
Manufacturer Package Code | CP-32-12 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.5 V | |
Analog Input Voltage-Min | -2.5 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0015% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 4 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY | |
Output Format | SERIAL | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 0.0192 MHz | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
The AD7124-4BCPZ requires careful layout and placement to minimize noise and ensure optimal performance. It is recommended to follow the layout guidelines provided in the datasheet, including keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the analog signal sources.
To optimize the AD7124-4BCPZ's performance for your specific application, you should consider factors such as the input signal range, sampling rate, and noise requirements. You may need to adjust the gain, filter settings, and other parameters to achieve the desired performance. Consult the datasheet and application notes for guidance.
The AD7124-4BCPZ is rated for operation up to 125°C, but its performance may degrade at high temperatures. You should consider the temperature coefficient of the device and ensure that it is properly heat-sinked to maintain optimal performance. Consult the datasheet for temperature-related specifications and guidelines.
To ensure EMC when using the AD7124-4BCPZ, follow proper PCB design and layout practices, such as using a solid ground plane, minimizing loop areas, and using shielding and filtering as needed. Additionally, ensure that the device is properly decoupled and that the power supply is clean and well-regulated.
The AD7124-4BCPZ is not specifically designed for use in radiation-intensive environments, and its performance may be affected by radiation. If you plan to use the device in such an environment, consult with Analog Devices Inc. or a qualified radiation expert to determine the device's suitability and any necessary precautions.