Part Details for AD7112CR by Analog Devices Inc
Results Overview of AD7112CR by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7112CR Information
AD7112CR by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD7112CR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | DUAL, PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, PDSO20 | 78 |
|
$12.5625 / $13.0650 | Buy Now |
|
Rochester Electronics | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, PDSO20 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 18601 |
|
$11.3400 / $14.1700 | Buy Now |
Part Details for AD7112CR
AD7112CR CAD Models
AD7112CR Part Data Attributes
|
AD7112CR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7112CR
Analog Devices Inc
IC PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, PDSO20, SOIC-20, Digital to Analog Converter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.8 mm | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for AD7112CR
This table gives cross-reference parts and alternative options found for AD7112CR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7112CR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7112CRZ | Analog Devices Inc | Check for Price | IC PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, PDSO20, SOIC-20, Digital to Analog Converter | AD7112CR vs AD7112CRZ |
AD7112BRZ-REEL | Analog Devices Inc | Check for Price | IC DUAL, PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, PDSO20, SOIC-20, Digital to Analog Converter | AD7112CR vs AD7112BRZ-REEL |
AD7112BR-REEL | Analog Devices Inc | Check for Price | IC PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, PDSO20, SOIC-20, Digital to Analog Converter | AD7112CR vs AD7112BR-REEL |
AD7112CRZ-REEL | Analog Devices Inc | Check for Price | IC DUAL, PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, PDSO20, SOIC-20, Digital to Analog Converter | AD7112CR vs AD7112CRZ-REEL |
AD7112BR | Analog Devices Inc | Check for Price | IC PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, PDSO20, SOIC-20, Digital to Analog Converter | AD7112CR vs AD7112BR |
AD7112CR Frequently Asked Questions (FAQ)
-
The AD7112CR is a high-frequency device, and proper layout and placement are crucial for optimal performance. It is recommended to follow the layout guidelines provided in the datasheet, including keeping the input and output traces short and away from noise sources, and using a solid ground plane to reduce noise and radiation.
-
To optimize the performance of the AD7112CR, it is recommended to carefully consider the input and output impedance, signal amplitude, and frequency range of the application. Additionally, the user should ensure that the power supply is clean and well-regulated, and that the device is operated within its recommended operating conditions.
-
The AD7112CR is specified to operate over a temperature range of -40°C to +125°C. However, it is recommended to derate the device's performance at higher temperatures to ensure reliable operation.
-
The AD7112CR is not specifically designed or qualified for radiation-hardened or high-reliability applications. However, Analog Devices Inc. offers other products that are designed and qualified for such applications. It is recommended to contact Analog Devices Inc. for more information on their radiation-hardened and high-reliability products.
-
The AD7112CR is a surface-mount device, and it is recommended to follow standard surface-mount soldering techniques and guidelines to ensure reliable assembly. It is also recommended to use a soldering iron with a temperature-controlled tip and to avoid applying excessive heat or force to the device.