-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-Channel, 1 MSPS, Ultralow Power, 12-Bit ADC in 20-Lead TSSOP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7091R-4BCPZ-RL7 by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD7091R-4BCPZ-RL7CT-ND
|
DigiKey | IC ADC 12BIT SAR 20LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
733 In Stock |
|
$4.1000 / $9.2100 | Buy Now |
DISTI #
584-AD7091R-4BCPZRL7
|
Mouser Electronics | Analog to Digital Converters - ADC 4 chn 12bit SAR ADC, ref (typical), SPI RoHS: Compliant | 1271 |
|
$4.2500 / $7.6500 | Buy Now |
DISTI #
V72:2272_06209310
|
Arrow Electronics | 4-Channel Single ADC SAR 1Msps 12-bit Serial 20-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2347 Container: Cut Strips | Americas - 988 |
|
$4.2060 / $5.8230 | Buy Now |
|
Analog Devices Inc | 4 chn 12bit SAR ADC, ref (typi Min Qty: 1 Package Multiple: 1500 | 1647 |
|
$3.2800 / $9.2100 | Buy Now |
DISTI #
26616081
|
Verical | 4-Channel Single ADC SAR 1Msps 12-bit Serial 20-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | Americas - 1500 |
|
$4.0569 | Buy Now |
DISTI #
80596706
|
Verical | 4-Channel Single ADC SAR 1Msps 12-bit Serial 20-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2347 | Americas - 988 |
|
$4.2060 / $5.7010 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7091R-4BCPZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7091R-4BCPZ-RL7
Analog Devices Inc
4-Channel, 1 MSPS, Ultralow Power, 12-Bit ADC in 20-Lead TSSOP
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Pin Count | 20 | |
Manufacturer Package Code | CP-20-10 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5.25 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 0.6 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 4 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 1 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for AD7091R-4BCPZ-RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7091R-4BCPZ-RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7091R-5BRUZ | Analog Devices Inc | $5.2119 | 4-Channel, I2C, Ultralow Power 12-Bit ADC in 20-Lead LFCSP/TSSOP | AD7091R-4BCPZ-RL7 vs AD7091R-5BRUZ |
ADCS7476AIMFX | National Semiconductor Corporation | Check for Price | IC 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO6, SOT-23, 6 PIN, Analog to Digital Converter | AD7091R-4BCPZ-RL7 vs ADCS7476AIMFX |
AD7476ABRM-REEL | Rochester Electronics LLC | Check for Price | 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, MO-187AA, MSOP-8 | AD7091R-4BCPZ-RL7 vs AD7476ABRM-REEL |
AD7091R-8BRUZ-RL7 | Analog Devices Inc | Check for Price | 8-Channel, 1 MSPS, Ultralow Power, 12-Bit ADC in 24-Lead TSSOP | AD7091R-4BCPZ-RL7 vs AD7091R-8BRUZ-RL7 |
AD7476ABKSZ-REEL | Analog Devices Inc | Check for Price | 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO6, ROHS COMPLIANT, MO-203AB, SC-70, 6 PIN | AD7091R-4BCPZ-RL7 vs AD7476ABKSZ-REEL |
AD7476AYRM-REEL7 | Analog Devices Inc | Check for Price | IC 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, MO-187AA, MSOP-8, Analog to Digital Converter | AD7091R-4BCPZ-RL7 vs AD7476AYRM-REEL7 |
AD7476AYKSZ-REEL7 | Analog Devices Inc | Check for Price | 12-Bit, 1 MSPS, Low-Power A/D Converter in SC70 and MSOP Packages | AD7091R-4BCPZ-RL7 vs AD7476AYKSZ-REEL7 |
AD7476ABRM | Analog Devices Inc | Check for Price | 12-Bit, 1 MSPS, Low-Power A/D Converter in SC70 and MSOP Packages | AD7091R-4BCPZ-RL7 vs AD7476ABRM |
AD7091R-2BRUZ-RL7 | Analog Devices Inc | Check for Price | 2-Channel, 1 MSPS, Ultralow Power, 12-Bit ADC in 16-Lead TSSOP | AD7091R-4BCPZ-RL7 vs AD7091R-2BRUZ-RL7 |
AD7476ABKS-REEL | Analog Devices Inc | Check for Price | IC 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO6, MO-203AB, SC-70, 6 PIN, Analog to Digital Converter | AD7091R-4BCPZ-RL7 vs AD7476ABKS-REEL |
A good layout and routing practice for the AD7091R-4BCPZ-RL7 involves keeping the analog and digital sections separate, using a solid ground plane, and minimizing the length of the analog input traces. Additionally, it's recommended to use a 4-layer PCB with a dedicated analog ground layer and to avoid running digital traces near the analog inputs.
To ensure accuracy and linearity over the entire operating temperature range, it's essential to follow proper calibration and compensation techniques. This includes performing a full-scale calibration at multiple temperatures, using an external reference voltage, and implementing a temperature compensation scheme using an on-chip or external temperature sensor.
The maximum sampling rate of the AD7091R-4BCPZ-RL7 is 1 MSPS. However, the actual achievable sampling rate may be limited by the system's noise floor, the quality of the analog input signal, and the digital interface's bandwidth. Additionally, the sampling rate may be affected by the converter's settling time, which is approximately 2.5 μs.
To ensure reliable operation, it's essential to follow the recommended power-on reset and startup sequence. This includes applying power to the device, waiting for the internal voltage regulators to settle, and then initializing the device through the digital interface. The device should be reset and re-initialized after any power cycle or brownout event.
To minimize the AD7091R-4BCPZ-RL7's susceptibility to EMI and RFI, it's recommended to use a shielded enclosure, keep the device away from high-frequency sources, and use a low-pass filter on the analog inputs. Additionally, the device's digital interface should be properly terminated, and the PCB should be designed to minimize radiation and coupling.