-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-Channel, 1 MSPS, Ultralow Power, 12-Bit ADC in 16-Lead TSSOP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7091R-2BCPZ by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD7091R-2BCPZ-ND
|
DigiKey | IC ADC 12BIT SAR 16LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
175 In Stock |
|
$3.8000 / $8.7100 | Buy Now |
DISTI #
584-AD7091R-2BCPZ
|
Mouser Electronics | Analog to Digital Converters - ADC 2 chn 12 bit SAR ADC, ref (typical), SPI RoHS: Compliant | 128 |
|
$4.1800 / $7.1400 | Buy Now |
|
Analog Devices Inc | 2 chn 12 bit SAR ADC, ref (typ Package Multiple: 1 | 6677 |
|
$3.0400 / $8.7100 | Buy Now |
DISTI #
26616061
|
Verical | 2-Channel Single ADC SAR 1Msps 12-bit Serial 16-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 164 Package Multiple: 164 | Americas - 6560 |
|
$3.7600 | Buy Now |
|
Bristol Electronics | 62 |
|
RFQ | ||
|
Quest Components | 49 |
|
$5.5796 / $9.0480 | Buy Now | |
|
Rochester Electronics | 1 MSPS, Ultralow Power 12-Bit ADC RoHS: Compliant Status: Active Min Qty: 1 | 926 |
|
$3.2000 / $4.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7091R-2BCPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7091R-2BCPZ
Analog Devices Inc
2-Channel, 1 MSPS, Ultralow Power, 12-Bit ADC in 16-Lead TSSOP
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Pin Count | 16 | |
Manufacturer Package Code | CP-16-17 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5.25 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 0.6 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 2 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 1 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for AD7091R-2BCPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7091R-2BCPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7476ABRMZ-REEL7 | Analog Devices Inc | $11.3789 | 12-Bit, 1 MSPS, Low-Power A/D Converter in SC70 and MSOP Packages | AD7091R-2BCPZ vs AD7476ABRMZ-REEL7 |
AD7091R-5BRUZ | Analog Devices Inc | $5.2119 | 4-Channel, I2C, Ultralow Power 12-Bit ADC in 20-Lead LFCSP/TSSOP | AD7091R-2BCPZ vs AD7091R-5BRUZ |
AD7476AYKS | Analog Devices Inc | Check for Price | IC 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO6, PLASTIC, MO-203AB, SC-70, 6 PIN, Analog to Digital Converter | AD7091R-2BCPZ vs AD7476AYKS |
AD7091R-2BRUZ-RL7 | Analog Devices Inc | Check for Price | 2-Channel, 1 MSPS, Ultralow Power, 12-Bit ADC in 16-Lead TSSOP | AD7091R-2BCPZ vs AD7091R-2BRUZ-RL7 |
AD7476AAKS-REEL7 | Analog Devices Inc | Check for Price | IC 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO6, MO-203AB, SC-70, 6 PIN, Analog to Digital Converter | AD7091R-2BCPZ vs AD7476AAKS-REEL7 |
AD7476AWYRMZ | Analog Devices Inc | Check for Price | 12-Bit, 1 MSPS, Low-Power A/D Converter in SC70 and MSOP Packages | AD7091R-2BCPZ vs AD7476AWYRMZ |
ADCS7476AIMFE | National Semiconductor Corporation | Check for Price | IC 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO6, SOT-23, 6 PIN, Analog to Digital Converter | AD7091R-2BCPZ vs ADCS7476AIMFE |
AD7476AYRM-REEL7 | Analog Devices Inc | Check for Price | IC 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, MO-187AA, MSOP-8, Analog to Digital Converter | AD7091R-2BCPZ vs AD7476AYRM-REEL7 |
AD7476AAKS-REEL | Analog Devices Inc | Check for Price | IC 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO6, MO-203AB, SC-70, 6 PIN, Analog to Digital Converter | AD7091R-2BCPZ vs AD7476AAKS-REEL |
AD7476AYKS-REEL7 | Analog Devices Inc | Check for Price | IC 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO6, MO-203AB, SC-70, 6 PIN, Analog to Digital Converter | AD7091R-2BCPZ vs AD7476AYKS-REEL7 |
A good layout and routing practice is to keep the analog and digital grounds separate, use a solid ground plane, and keep the analog signal traces away from the digital signal traces. Also, use a low-ESR capacitor for the AVDD and DVDD pins, and keep the decoupling capacitors close to the pins.
To ensure accuracy, use a high-quality clock source, ensure the analog input signal is properly filtered and buffered, and use the internal clock divider to reduce the clock frequency. Also, consider using the ADC's built-in calibration feature to compensate for any internal errors.
The recommended power-up sequence is to power up the AVDD pin first, followed by the DVDD pin, and then the digital interface pins. This ensures that the analog circuitry is powered up before the digital interface, preventing any potential damage or incorrect operation.
When using the SPI interface, ensure that the microcontroller is configured to receive the ADC's output data in the correct format (e.g., MSB or LSB first). Also, consider using a FIFO or buffer to handle the ADC's output data, especially at high conversion rates.
Common pitfalls to avoid include not providing adequate decoupling, not using a solid ground plane, and not keeping the analog and digital signal traces separate. Also, avoid using long traces for the analog input signals and ensure that the PCB layout is symmetrical to minimize noise and interference.