-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Picoampere Input Current Quad Bipolar Op Amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD704ARZ-16 by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6767
|
Newark | Op-Amp, 800Khz, -40 To 85Deg C, Wsoic-16, No. Of Channels:4Channels, Gain Bandwidth Product:800Khz, Supply Voltage Range:± 2V To ± 18V, Ic Case/Package:Wsoic, No. Of Pins:16Pins, Amplifier Type:General Purpose, Rail To Rail:- Rohs Compliant: Yes |Analog Devices AD704ARZ-16 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 36 |
|
$9.5600 / $17.2900 | Buy Now |
DISTI #
AD704ARZ-16-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
162 In Stock |
|
$9.5625 / $17.4100 | Buy Now |
DISTI #
584-AD704ARZ-16
|
Mouser Electronics | Precision Amplifiers IC, QUAD OP AMP. AD704AR RoHS: Compliant | 116 |
|
$9.9300 / $16.5000 | Buy Now |
|
Analog Devices Inc | IC, QUAD OP AMP. AD704AR Package Multiple: 47 | 3041 |
|
$7.5000 / $17.4100 | Buy Now |
DISTI #
25018818
|
Verical | Op Amp Quad Low Power Amplifier ±18V 16-Pin SOIC W Tube RoHS: Compliant Min Qty: 47 Package Multiple: 47 | Americas - 3008 |
|
$9.6226 | Buy Now |
DISTI #
AD704ARZ-16
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 1 | 198 |
|
$8.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD704ARZ-16
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD704ARZ-16
Analog Devices Inc
Picoampere Input Current Quad Bipolar Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RW-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0004 µA | |
Bias Current-Max (IIB) @25C | 0.00027 µA | |
Common-mode Reject Ratio-Min | 98 dB | |
Common-mode Reject Ratio-Nom | 128 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 250 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Slew Rate-Nom | 0.15 V/us | |
Supply Current-Max | 2.6 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 800 | |
Voltage Gain-Min | 150000 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for AD704ARZ-16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD704ARZ-16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD704JRZ-16-REEL | Analog Devices Inc | $11.1589 | Picoampere Input Current Quad Bipolar Op Amp | AD704ARZ-16 vs AD704JRZ-16-REEL |
AD704JRZ-16 | Analog Devices Inc | $14.8510 | Picoampere Input Current Quad Bipolar Op Amp | AD704ARZ-16 vs AD704JRZ-16 |
AD704AR-16-REEL7 | Analog Devices Inc | Check for Price | IC QUAD OP-AMP, 250 uV OFFSET-MAX, 0.8 MHz BAND WIDTH, PDSO16, PLASTIC, SOIC-16, Operational Amplifier | AD704ARZ-16 vs AD704AR-16-REEL7 |
AD704AR-16 | Rochester Electronics LLC | Check for Price | QUAD OP-AMP, 250 uV OFFSET-MAX, 0.8 MHz BAND WIDTH, PDSO16, PLASTIC, SOIC-16 | AD704ARZ-16 vs AD704AR-16 |
AD704JR-16-REEL | Analog Devices Inc | Check for Price | IC QUAD OP-AMP, 250 uV OFFSET-MAX, 0.8 MHz BAND WIDTH, PDSO16, PLASTIC, SOIC-16, Operational Amplifier | AD704ARZ-16 vs AD704JR-16-REEL |
AD704AR-16-REEL | Analog Devices Inc | Check for Price | Picoampere Input Current Quad Bipolar Op Amp | AD704ARZ-16 vs AD704AR-16-REEL |
AD704JR-/REEL | Analog Devices Inc | Check for Price | IC QUAD OP-AMP, 250 uV OFFSET-MAX, 0.8 MHz BAND WIDTH, PDSO16, SOIC-16, Operational Amplifier | AD704ARZ-16 vs AD704JR-/REEL |
AD704JR | Analog Devices Inc | Check for Price | IC QUAD OP-AMP, 250 uV OFFSET-MAX, 0.8 MHz BAND WIDTH, PDSO16, SOIC-16, Operational Amplifier | AD704ARZ-16 vs AD704JR |
The recommended power-up sequence is to apply VCC first, followed by VEE, and then the analog input signal. This ensures proper operation and prevents damage to the device.
To minimize noise and interference, keep the analog and digital grounds separate, use a solid ground plane, and keep the input and output traces short and away from each other. Also, use a low-pass filter on the power supply lines to reduce noise.
The AD704ARZ-16 can drive a maximum capacitive load of 100 pF. Exceeding this limit may cause instability or oscillations.
The output voltage swing of the AD704ARZ-16 is limited to VCC - 1.5V. When driving a load, ensure that the load impedance is high enough to prevent excessive current draw, which can reduce the output voltage swing.
The thermal impedance of the AD704ARZ-16 package is typically around 30°C/W. This value can be used to estimate the junction temperature of the device under different operating conditions.