-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-20mA Monolithic Current Transmitter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD694JNZ by Analog Devices Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9357
|
Newark | Instrument Amplifier, Rro, 0 To 70Deg C, Product Range:-, Msl:-, Amplifier Case Style:Dip, Amplifier Output:Single Ended, Cmrr:90Db, Ic Case/Package:Dip, Ic Function:Transmitter, Ic Mounting:Through Hole, Ic Package Type:Dip Rohs Compliant: Yes |Analog Devices AD694JNZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$19.4500 / $30.1500 | Buy Now |
DISTI #
AD694JNZ-ND
|
DigiKey | IC TRANSMITTER 4-20MA 16-DIP Min Qty: 1 Lead time: 13 Weeks Container: Tube |
17 In Stock |
|
$19.4500 / $30.1500 | Buy Now |
DISTI #
584-AD694JNZ
|
Mouser Electronics | Instrumentation Amplifiers IC 4-20MA CURRENT TRANS RoHS: Compliant | 471 |
|
$22.4500 / $31.6300 | Buy Now |
|
Quest Components | IC,TRANSDUCER SIGNAL CONDITIONER,BIPOLAR,DIP,16PIN,PLASTIC, LEAD FREE | 2 |
|
$24.5000 | Buy Now |
|
Quest Components | IC,TRANSDUCER SIGNAL CONDITIONER,BIPOLAR,DIP,16PIN,PLASTIC, LEAD FREE | 1 |
|
$22.2105 | Buy Now |
DISTI #
AD694JNZ
|
TME | IC: U/I, I/U converter, current-loop transmitter, 20mA, DIP16 Min Qty: 1 | 0 |
|
$21.7000 / $28.4000 | RFQ |
DISTI #
AD694JNZ
|
Richardson RFPD | AMPLIFIER - SPECIAL PURPOSE RoHS: Compliant Min Qty: 25 | 25 |
|
$20.3500 / $21.7500 | Buy Now |
|
Vyrian | Other Function Semiconductors | 126 |
|
RFQ | |
|
Win Source Electronics | IC TRANSMITTER 4-20MA 16-DIP | 10 |
|
$41.7084 / $62.5624 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD694JNZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD694JNZ
Analog Devices Inc
4-20mA Monolithic Current Transmitter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Pin Count | 16 | |
Manufacturer Package Code | N-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Length | 20.13 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 24 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for AD694JNZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD694JNZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD694JN | Analog Devices Inc | Check for Price | IC SPECIALTY ANALOG CIRCUIT, PDIP16, PLASTIC, DIP-16, Analog IC:Other | AD694JNZ vs AD694JN |
A good PCB layout for the AD694JNZ involves keeping the input and output traces short and away from each other, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated ground plane is recommended.
To ensure proper biasing, connect the VCC pin to a stable voltage source (e.g., +5V or +15V), and the VEE pin to a stable negative voltage source (e.g., -5V or -15V). The input common-mode voltage should be within the recommended range (typically 0V to VCC-2V).
The maximum allowable input voltage for the AD694JNZ is ±VCC (or VEE), whichever is less. Exceeding this limit can cause damage to the device.
To minimize EMI and RFI interference, use shielded cables, keep the device away from high-frequency sources, and use a metal enclosure or shield around the device. Additionally, use a low-pass filter or a ferrite bead on the input lines to reduce high-frequency noise.
The recommended operating temperature range for the AD694JNZ is -40°C to +85°C. Operating outside this range may affect the device's performance and reliability.