-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC IC,TRANSDUCER SIGNAL CONDITIONER,BIPOLAR,SOP,16PIN,PLASTIC, Analog IC:Other
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD694BRZ-REEL by Analog Devices Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMX2325TMX-G | Rochester Electronics LLC | LMX2325 - RoHS - T/R, PLL Freq Synthesizer | |
HSCHD02CR2001R | Amphenol Communications Solutions | HSC Right Angle plug,Tape and Reel,Brown housing | |
HSCHD02BR1001R | Amphenol Communications Solutions | HSC Right Angle plug,Tape and Reel,Blue housing |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9355
|
Newark | Current Transmitter, 4-20/0-20 Ma, Wsoic, Ic Function:Current Loop Transmitters, Supply Voltage Min:4.5V, Supply Voltage Max:36V, Ic Package Type:Wsoic, No. Of Pins:16Pins, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Analog Devices AD694BRZ-REEL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 930 |
|
$21.4800 / $35.2400 | Buy Now |
DISTI #
AD694BRZ-REELCT-ND
|
DigiKey | IC TRANSMITTER 4-20MA 16-SOIC Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
349 In Stock |
|
$21.4750 / $32.5900 | Buy Now |
DISTI #
584-AD694BRZ-R
|
Mouser Electronics | Instrumentation Amplifiers AD694BRZ RoHS: Compliant | 988 |
|
$22.7200 / $33.2300 | Buy Now |
|
Cytech Systems Limited | IC TRANSMITTER 4-20MA 16-SOIC | 1000 |
|
RFQ | |
|
Vyrian | Other Function Semiconductors | 837 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD694BRZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD694BRZ-REEL
Analog Devices Inc
IC IC,TRANSDUCER SIGNAL CONDITIONER,BIPOLAR,SOP,16PIN,PLASTIC, Analog IC:Other
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 24 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
A good PCB layout for the AD694BRZ involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the input traces to reduce noise and interference.
Calibration of the AD694BRZ typically involves adjusting the internal voltage reference and gain settings to match the specific requirements of your application. Consult the datasheet and application notes for specific calibration procedures.
The AD694BRZ has a maximum junction temperature of 150°C. Ensure good airflow around the device, and consider using a heat sink or thermal interface material to reduce thermal resistance and prevent overheating.
The AD694BRZ is a commercial-grade device, but Analog Devices offers industrial-grade and automotive-grade versions of the device (e.g., AD694BRZ-IND or AD694BRZ-AUTO) that are suitable for high-reliability and safety-critical applications.
Consult the datasheet and application notes for troubleshooting guidelines. Common issues can often be resolved by checking the PCB layout, ensuring proper power supply decoupling, and verifying the input signal integrity.