-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Loop-Powered 4-20 mA Sensor Transmitter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD693AQ by Analog Devices Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4021949
|
Farnell | SENSOR TRANSMITTER, 4 TO 20 MA, DIP RoHS: Not Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 63 |
|
$40.1480 / $55.3066 | Buy Now |
DISTI #
AD693AQ-ND
|
DigiKey | IC TRANSMITTER 4-20MA 20-CDIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
345 In Stock |
|
$34.1878 / $47.1400 | Buy Now |
DISTI #
V36:1790_06210855
|
Arrow Electronics | Sensor and Detector Interface 36V 3-Wire Interface 20-Pin CDIP Tube RoHS: Not Compliant Min Qty: 18 Package Multiple: 18 Lead time: 10 Weeks Date Code: 2310 | Americas - 4 |
|
$31.9100 / $31.9700 | Buy Now |
DISTI #
67511001
|
Verical | Sensor and Detector Interface 36V 3-Wire Interface 20-Pin CDIP Tube RoHS: Not Compliant Min Qty: 4 Package Multiple: 4 Date Code: 2310 | Americas - 4 |
|
$31.9100 / $31.9700 | Buy Now |
DISTI #
AD693AQ
|
TME | IC: U/I, I/U converter, current-loop transmitter, 12÷36VDC Min Qty: 1 | 0 |
|
$42.9000 / $49.5000 | RFQ |
|
LCSC | 12V36V CDIP-20 ADCs/DACs - Special Purpose ROHS | 2 |
|
$56.7729 / $59.9849 | Buy Now |
|
Win Source Electronics | IC TRANSMITTER 4-20MA 20-CDIP / Sensor and Detector Interface 36V 3-Wire Interface 20-Pin CDIP Tube | 30 |
|
$60.0600 / $90.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD693AQ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD693AQ
Analog Devices Inc
Loop-Powered 4-20 mA Sensor Transmitter
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | Q-20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-GDIP-T20 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max (Isup) | 0.7 mA | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 12 V | |
Supply Voltage-Nom (Vsup) | 24 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for AD693AQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD693AQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD693AD | Analog Devices Inc | Check for Price | Loop-Powered 4-20 mA Sensor Transmitter | AD693AQ vs AD693AD |
The recommended power-up sequence is to apply the analog supply voltage (VCC) first, followed by the digital supply voltage (VDD). This ensures that the analog circuitry is powered up before the digital circuitry.
To ensure accurate voltage regulation, it is recommended to decouple the input voltage with a 10uF capacitor and to use a low-ESR capacitor (e.g. ceramic or film capacitor) for the output capacitor. Additionally, the input voltage should be well-regulated and free of noise.
The maximum output current of the AD693AQ is 10mA. Exceeding this current limit may cause the output voltage to droop or the device to overheat.
To protect the AD693AQ from overvoltage and undervoltage conditions, it is recommended to use a voltage supervisor or a reset IC to monitor the input voltage and reset the device if it falls outside the recommended operating range.
The thermal shutdown temperature of the AD693AQ is typically around 150°C. If the device temperature exceeds this limit, it will shut down to prevent damage.