Part Details for AD680JT by Analog Devices Inc
Results Overview of AD680JT by Analog Devices Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD680JT Information
AD680JT by Analog Devices Inc is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for AD680JT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 155 |
|
RFQ | ||
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Bristol Electronics | 41 |
|
RFQ | ||
|
Quest Components | IC,VOLT REFERENCE,FIXED,2.5V,BIPOLAR,SIP,3PIN,PLASTIC | 124 |
|
$4.4123 / $7.1550 | Buy Now |
|
Quest Components | IC,VOLT REFERENCE,FIXED,2.5V,BIPOLAR,SIP,3PIN,PLASTIC | 79 |
|
$4.4123 / $7.1550 | Buy Now |
|
Quest Components | IC,VOLT REFERENCE,FIXED,2.5V,BIPOLAR,SIP,3PIN,PLASTIC | 44 |
|
$5.0000 / $7.5000 | Buy Now |
|
Quest Components | IC,VOLT REFERENCE,FIXED,2.5V,BIPOLAR,SIP,3PIN,PLASTIC | 21 |
|
$2.3100 / $4.6200 | Buy Now |
|
Quest Components | IC,VOLT REFERENCE,FIXED,2.5V,BIPOLAR,SIP,3PIN,PLASTIC | 5 |
|
$3.5775 / $7.1550 | Buy Now |
|
Rochester Electronics | Three Terminal Voltage Reference RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 24601 |
|
$2.7000 / $3.3700 | Buy Now |
Part Details for AD680JT
AD680JT CAD Models
AD680JT Part Data Attributes
|
AD680JT
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD680JT
Analog Devices Inc
IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.5 V, MBCY3, PLASTIC, TO-226A, TO-92, 3 PIN, Voltage Reference
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TO-92 | |
Package Description | PLASTIC, TO-226A, TO-92, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 2.51 V | |
Output Voltage-Min | 2.49 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | METAL | |
Package Code | BCY | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 0.28 mA | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 30 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.4% |
Alternate Parts for AD680JT
This table gives cross-reference parts and alternative options found for AD680JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD680JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD680JTZ | Analog Devices Inc | $3.8879 | Bandgap, Low Power 2.5v Reference | AD680JT vs AD680JTZ |
AD680JT Frequently Asked Questions (FAQ)
-
The AD680JT is a high-precision voltage reference, and its performance can be affected by the PCB layout and placement. It is recommended to place the AD680JT close to the power supply, use a solid ground plane, and keep the input and output traces short and separate to minimize noise. Additionally, it is recommended to use a low-ESR capacitor (e.g., 10uF) between the VIN pin and GND to filter out high-frequency noise.
-
The AD680JT has a soft-start feature that helps to reduce the inrush current during power-up. When the input voltage rises above 2.5V, the internal circuitry starts to operate, and the output voltage ramps up to its nominal value. During power-down, the output voltage decays slowly to prevent any voltage spikes or oscillations. It is recommended to use a power-up sequence that allows the input voltage to rise slowly (e.g., 1ms to 10ms) to ensure a stable output voltage.
-
Yes, the AD680JT can be used in a system with a switching power supply, but precautions should be taken to ensure that the input voltage to the AD680JT is well-filtered and regulated. The AD680JT is sensitive to high-frequency noise and voltage spikes, which can be present in switching power supplies. It is recommended to use a low-pass filter (e.g., RC filter) or a ferrite bead to filter out high-frequency noise and to ensure that the input voltage to the AD680JT is within its specified operating range.
-
The AD680JT has a temperature coefficient of 10ppm/°C, which means that its output voltage can vary by 10ppm for every 1°C change in temperature. To minimize temperature-related errors, it is recommended to keep the AD680JT at a stable temperature, away from heat sources, and to use a thermally conductive material (e.g., copper) for the PCB. Additionally, it is recommended to use a temperature sensor to monitor the temperature of the AD680JT and to compensate for any temperature-related errors.
-
The recommended input voltage range for the AD680JT is 4.5V to 18V. If the input voltage exceeds the maximum rating of 18V, the AD680JT may be damaged or its performance may be affected. It is recommended to use a voltage regulator or a voltage limiter to ensure that the input voltage to the AD680JT is within its specified operating range.