Part Details for AD676KDZ by Analog Devices Inc
Results Overview of AD676KDZ by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD676KDZ Information
AD676KDZ by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD676KDZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD676KDZ-ND
|
DigiKey | IC ADC 16BIT SAR 28CDIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
8 In Stock |
|
$139.4500 / $149.9800 | Buy Now |
DISTI #
584-AD676KDZ
|
Mouser Electronics | Analog to Digital Converters - ADC IC, 16-BIT SAMPLING ADC RoHS: Compliant | 3 |
|
$151.8800 / $182.2500 | Buy Now |
|
Analog Devices Inc | IC, 16-BIT SAMPLING ADC Package Multiple: 1 | 459 |
|
$94.6200 / $149.9800 | Buy Now |
DISTI #
28995914
|
Verical | 1-Channel Single ADC SAR 100ksps 16-bit Parallel 28-Pin SBCDIP Tube RoHS: Compliant Min Qty: 4 Package Multiple: 4 | Americas - 456 |
|
$140.3270 | Buy Now |
DISTI #
AD676KDZ
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 4 | 0 |
|
$142.2400 / $149.7300 | Buy Now |
Part Details for AD676KDZ
AD676KDZ CAD Models
AD676KDZ Part Data Attributes
|
AD676KDZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD676KDZ
Analog Devices Inc
16-Bit Parallel 100 kSPS Sampling ADC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | D-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
Conversion Time-Max | 1000 µs | |
Converter Type | A/D CONVERTER | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e4 | |
Linearity Error-Max (EL) | 0.002% | |
Negative Supply Voltage-Nom | -12 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample Rate | 0.1 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Screening Level | MIL-STD-883 | |
Supply Voltage-Nom | 12 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Gold (Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for AD676KDZ
This table gives cross-reference parts and alternative options found for AD676KDZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD676KDZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD676AD | Analog Devices Inc | $113.6875 | 16-Bit Parallel 100 kSPS Sampling ADC | AD676KDZ vs AD676AD |
AD676BD | Analog Devices Inc | $140.0336 | 16-Bit Parallel 100 kSPS Sampling ADC | AD676KDZ vs AD676BD |
AD676KD | Analog Devices Inc | Check for Price | 16-Bit Parallel 100 kSPS Sampling ADC | AD676KDZ vs AD676KD |
AD676JD | Analog Devices Inc | Check for Price | 16-Bit Parallel 100 kSPS Sampling ADC | AD676KDZ vs AD676JD |
AD676JNZ | Analog Devices Inc | Check for Price | 16-Bit Parallel 100 kSPS Sampling ADC | AD676KDZ vs AD676JNZ |
AD676TD/883B | Analog Devices Inc | Check for Price | IC 1-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, CDIP28, SIDE BRAZED, CERAMIC, DIP-28, Analog to Digital Converter | AD676KDZ vs AD676TD/883B |
5962-9474301MXA | Analog Devices Inc | Check for Price | 16-Bit Parallel 100 kSPS Sampling ADC | AD676KDZ vs 5962-9474301MXA |
5962-9474301MXA | Defense Logistics Agency | Check for Price | ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CDIP28, CERAMIC, DIP-28 | AD676KDZ vs 5962-9474301MXA |
AD676KDZ Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply the analog power supplies (VCC and VEE) before applying the digital power supply (VDD). This ensures proper operation and prevents potential latch-up conditions.
-
To minimize noise and interference, it's essential to follow proper PCB layout practices, such as separating analog and digital grounds, using a solid ground plane, and keeping sensitive analog signals away from digital signals. Additionally, use shielding and filtering techniques to reduce electromagnetic interference (EMI).
-
The AD676KDZ can handle clock frequencies up to 20 MHz. However, the actual clock frequency limit may vary depending on the specific application and system requirements.
-
Calibration involves adjusting the internal offset and gain of the AD676KDZ. This can be done using the device's built-in calibration modes or through external calibration techniques. Refer to the datasheet and application notes for specific calibration procedures.
-
The typical settling time for the AD676KDZ is around 10-15 microseconds, depending on the specific configuration and operating conditions. This settling time may vary depending on the application and system requirements.