Part Details for AD676JDZ by Analog Devices Inc
Results Overview of AD676JDZ by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD676JDZ Information
AD676JDZ by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD676JDZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6763
|
Newark | Adc, 16Bit, 100Ksps, Dip-28, Resolution (Bits):16Bit, Sampling Rate:100Ksps, Input Channel Type:Single Ended, Data Interface:Parallel, Supply Voltage Type:Dual (+/-), Supply Voltage Min:11.4V, Supply Voltage Max:12.6V Rohs Compliant: Yes |Analog Devices AD676JDZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$118.1800 / $145.4800 | Buy Now |
DISTI #
AD676JDZ-ND
|
DigiKey | IC ADC 16BIT SAR 28CDIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
13 In Stock |
|
$119.1500 / $131.3500 | Buy Now |
DISTI #
584-AD676JDZ
|
Mouser Electronics | Analog to Digital Converters - ADC IC, 16-BIT SAMPLING ADC RoHS: Compliant | 13 |
|
$125.5800 / $158.1800 | Buy Now |
|
Analog Devices Inc | IC, 16-BIT SAMPLING ADC Package Multiple: 1 | 22 |
|
$80.7500 / $131.3500 | Buy Now |
DISTI #
32425747
|
Verical | 1-Channel Single ADC SAR 100ksps 16-bit Parallel 28-Pin SBCDIP Tube RoHS: Compliant Min Qty: 5 Package Multiple: 5 | Americas - 15 |
|
$119.8994 | Buy Now |
DISTI #
AD676JDZ
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 5 | 0 |
|
$124.6500 / $142.9800 | Buy Now |
Part Details for AD676JDZ
AD676JDZ CAD Models
AD676JDZ Part Data Attributes
|
AD676JDZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD676JDZ
Analog Devices Inc
16-Bit Parallel 100 kSPS Sampling ADC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | SIDE BRAZED, CERAMIC, DIP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | D-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
Conversion Time-Max | 1000 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-CDIP-T28 | |
JESD-609 Code | e4 | |
Length | 37.85 mm | |
Negative Supply Voltage-Nom | -12 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample Rate | 0.1 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.72 mm | |
Supply Voltage-Nom | 12 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Gold (Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for AD676JDZ
This table gives cross-reference parts and alternative options found for AD676JDZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD676JDZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD676AD | Analog Devices Inc | $113.6875 | 16-Bit Parallel 100 kSPS Sampling ADC | AD676JDZ vs AD676AD |
AD676KD | Analog Devices Inc | Check for Price | 16-Bit Parallel 100 kSPS Sampling ADC | AD676JDZ vs AD676KD |
AD676KDZ | Analog Devices Inc | Check for Price | 16-Bit Parallel 100 kSPS Sampling ADC | AD676JDZ vs AD676KDZ |
5962-9474301MXA | Defense Logistics Agency | Check for Price | ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CDIP28, CERAMIC, DIP-28 | AD676JDZ vs 5962-9474301MXA |
AD676JDZ Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VCC first, followed by VEE, and then the analog input signals. This sequence helps prevent latch-up and ensures proper operation.
-
To minimize noise and interference, keep the analog and digital grounds separate, use a solid ground plane, and place the AD676JDZ close to the analog signal sources. Also, use shielding and filtering to reduce electromagnetic interference (EMI).
-
The maximum allowable input voltage for the AD676JDZ is ±VCC (or ±VEE) to prevent damage to the device. Exceeding this limit can cause permanent damage or affect the device's performance.
-
The AD676JDZ has a limited output current capability. To handle this, use an external buffer amplifier or a voltage follower to increase the output current drive capability, if necessary.
-
The recommended operating temperature range for the AD676JDZ is -40°C to +85°C. Operating outside this range may affect the device's performance, accuracy, or reliability.