Part Details for AD671SD-500/883B by Analog Devices Inc
Results Overview of AD671SD-500/883B by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD671SD-500/883B Information
AD671SD-500/883B by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL7667MJA/883B | Rochester Electronics LLC | ICL7667 - Buffer/Inverter Based MOSFET Driver, CMOS, CDIP8 - Dual marked (5962-8766001PA) | |
ICL8211MTY/883B | Rochester Electronics LLC | ICL8211 - Power Supply Support Circuit, Fixed, 1 Channel, BIPolar, MBCY8 - Dual marked (5962-8984201GA) | |
DS7832W/883B | Rochester Electronics LLC | DS7832 - LINE DRIVER/RECEIVER, DUAL DIFFERENTIAL - Dual marked (8004102FA) |
Price & Stock for AD671SD-500/883B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD671SD-500/883B-ND
|
DigiKey | 12-BIT FLASH ADC Min Qty: 3 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
6 In Stock |
|
$142.7100 | Buy Now |
|
Rochester Electronics | ADC, Flash Method, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, BICMOS, CDIP24 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 6 |
|
$120.7500 / $137.2200 | Buy Now |
Part Details for AD671SD-500/883B
AD671SD-500/883B CAD Models
AD671SD-500/883B Part Data Attributes
|
AD671SD-500/883B
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD671SD-500/883B
Analog Devices Inc
IC 1-CH 12-BIT FLASH METHOD ADC, PARALLEL ACCESS, CDIP24, SIDE BRAZED, CERAMIC, DIP-24, Analog to Digital Converter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | SIDE BRAZED, CERAMIC, DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5 V | |
Analog Input Voltage-Min | -5 V | |
Conversion Time-Max | 0.5 µs | |
Converter Type | ADC, FLASH METHOD | |
JESD-30 Code | R-CDIP-T24 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.0977% | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Bit Code | BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 56 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AD671SD-500/883B
This table gives cross-reference parts and alternative options found for AD671SD-500/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD671SD-500/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD671JN-500 | Analog Devices Inc | Check for Price | IC 12-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDIP24, 0.300 INCH, SKINNY, PLASTIC, DIP-24, Analog to Digital Converter | AD671SD-500/883B vs AD671JN-500 |
AD671KN-500 | Analog Devices Inc | Check for Price | IC 12-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDIP24, 0.300 INCH, SKINNY, PLASTIC, DIP-24, Analog to Digital Converter | AD671SD-500/883B vs AD671KN-500 |
AD671SD-500 | Analog Devices Inc | Check for Price | IC 1-CH 12-BIT FLASH METHOD ADC, PARALLEL ACCESS, CDIP24, 0.300 INCH, SKINNY, CERAMIC, DIP-24, Analog to Digital Converter | AD671SD-500/883B vs AD671SD-500 |
AD671KD-500 | Analog Devices Inc | Check for Price | IC 1-CH 12-BIT FLASH METHOD ADC, PARALLEL ACCESS, CDIP24, 0.300 INCH, SKINNY, CERAMIC, DIP-24, Analog to Digital Converter | AD671SD-500/883B vs AD671KD-500 |
5962-9551901MLX | Analog Devices Inc | Check for Price | IC 1-CH 12-BIT FLASH METHOD ADC, PARALLEL ACCESS, CDIP24, CERAMIC, DIP-24, Analog to Digital Converter | AD671SD-500/883B vs 5962-9551901MLX |
5962-9551901MLA | Analog Devices Inc | Check for Price | IC 1-CH 12-BIT FLASH METHOD ADC, PARALLEL ACCESS, CDIP24, CERAMIC, DIP-24, Analog to Digital Converter | AD671SD-500/883B vs 5962-9551901MLA |