Part Details for AD667SE by Analog Devices Inc
Results Overview of AD667SE by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD667SE Information
AD667SE by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD667SE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD667SE-ND
|
DigiKey | IC DAC 12BIT V-OUT 28LCCC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1 In Stock |
|
$234.8100 | Buy Now |
DISTI #
584-AD667SE
|
Mouser Electronics | Digital to Analog Converters - DAC IC - 12-BIT D/A CONVERTER RoHS: Compliant | 3 |
|
$234.8600 | Buy Now |
|
Quest Components | 8 |
|
$274.5158 / $282.5898 | Buy Now | |
|
Quest Components | 4 |
|
$316.7032 / $326.0180 | Buy Now | |
DISTI #
AD667SE
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 1 | 0 |
|
$239.5100 / $255.4800 | Buy Now |
Part Details for AD667SE
AD667SE CAD Models
AD667SE Part Data Attributes
|
AD667SE
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD667SE
Analog Devices Inc
Microprocessor-Compatible 12-Bit D/A Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QLCC | |
Package Description | CERAMIC, LCC-28 | |
Pin Count | 28 | |
Manufacturer Package Code | E-28-1 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1985-04-25 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | S-CQCC-N28 | |
JESD-609 Code | e4 | |
Length | 11.43 mm | |
Linearity Error-Max (EL) | 0.0183% | |
Negative Supply Voltage-Nom | -12 V | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC28,.45SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.29 mm | |
Settling Time-Max | 4 µs | |
Settling Time-Nom (tstl) | 3 µs | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for AD667SE
This table gives cross-reference parts and alternative options found for AD667SE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD667SE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962-88659013A | Rochester Electronics LLC | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, 3us Settling Time, CQCC28, CERAMIC, LCC-28 | AD667SE vs 5962-88659013A |
AD667SE/883B | Analog Devices Inc | Check for Price | Microprocessor-Compatible 12-Bit D/A Converter | AD667SE vs AD667SE/883B |
AD667SE Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply the analog power supplies (AVDD and AVSS) first, followed by the digital power supplies (DVDD and DVSS). This ensures that the analog circuitry is powered up before the digital circuitry.
-
To optimize the performance of the AD667SE, it is recommended to use a low-noise power supply, decouple the power supplies with high-quality capacitors, and use a well-designed PCB layout with proper grounding and shielding. Additionally, using a low-jitter clock source and optimizing the analog input signal chain can also help to minimize noise and distortion.
-
The maximum clock frequency that can be used with the AD667SE is 1.2 GHz. However, the actual clock frequency used may be limited by the specific application and the performance requirements.
-
The AD667SE can be interfaced with a FPGA or ASIC using a parallel or serial interface. The specific interface used will depend on the requirements of the application and the capabilities of the FPGA or ASIC. It is recommended to consult the datasheet and application notes for more information on interfacing the AD667SE with a FPGA or ASIC.
-
The typical power consumption of the AD667SE is around 1.3 W at a clock frequency of 1.2 GHz. However, the actual power consumption may vary depending on the specific application and operating conditions.