Part Details for AD667SE/883B by Analog Devices Inc
Results Overview of AD667SE/883B by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD667SE/883B Information
AD667SE/883B by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD667SE/883B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD667SE/883B-ND
|
DigiKey | IC DAC 12BIT W/BUFF LATCH 28CDIP Min Qty: 1 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
1094 In Stock |
|
$350.1900 | Buy Now |
DISTI #
AD667SE/883B-ND
|
DigiKey | IC DAC 12BIT W/BUFF LATCH 28CDIP Min Qty: 1 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$352.7500 | Buy Now |
DISTI #
584-AD667SE883B
|
Mouser Electronics | Digital to Analog Converters - DAC IC - 12-BIT D/A CONVERTER RoHS: Not Compliant | 0 |
|
$352.7500 | Order Now |
|
Quest Components | IC,D/A CONVERTER,SINGLE,12-BIT,BIPOLAR,LLCC,28PIN | 235 |
|
$300.0000 / $375.0000 | Buy Now |
|
Quest Components | IC,D/A CONVERTER,SINGLE,12-BIT,BIPOLAR,LLCC,28PIN | 8 |
|
$310.4848 / $319.6167 | Buy Now |
|
Quest Components | IC,D/A CONVERTER,SINGLE,12-BIT,BIPOLAR,LLCC,28PIN | 5 |
|
$425.0000 / $437.5000 | Buy Now |
DISTI #
AD667SE/883B
|
Richardson RFPD | CONVERTER - DAC RoHS: Not Compliant Min Qty: 1 | 0 |
|
$359.8100 / $383.8000 | Buy Now |
Part Details for AD667SE/883B
AD667SE/883B CAD Models
AD667SE/883B Part Data Attributes
|
AD667SE/883B
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD667SE/883B
Analog Devices Inc
Microprocessor-Compatible 12-Bit D/A Converter
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QLCC | |
Package Description | CERAMIC, LCC-28 | |
Pin Count | 28 | |
Manufacturer Package Code | E-28-1 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | S-CQCC-N28 | |
JESD-609 Code | e0 | |
Length | 11.43 mm | |
Linearity Error-Max (EL) | 0.0183% | |
Negative Supply Voltage-Nom | -12 V | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC28,.45SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 2.29 mm | |
Settling Time-Max | 4 µs | |
Settling Time-Nom (tstl) | 3 µs | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for AD667SE/883B
This table gives cross-reference parts and alternative options found for AD667SE/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD667SE/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD667SE | Analog Devices Inc | Check for Price | Microprocessor-Compatible 12-Bit D/A Converter | AD667SE/883B vs AD667SE |
AD667SE/883B Frequently Asked Questions (FAQ)
-
A good PCB layout for the AD667SE/883B involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing noise coupling between the analog and digital sections. It's also recommended to use a low-impedance power supply and to decouple the power pins with capacitors.
-
The AD667SE/883B requires calibration to ensure accurate measurements. This can be done by applying a known input signal and adjusting the internal calibration registers to achieve the desired accuracy. The calibration process should be repeated at regular intervals to maintain accuracy over time.
-
The AD667SE/883B is rated for operation over the -55°C to +125°C temperature range, making it suitable for use in harsh environments. However, it's essential to ensure proper thermal management to prevent overheating and maintain reliability.
-
The AD667SE/883B is designed to meet the requirements of MIL-PRF-38535, which includes radiation hardness. However, it's essential to consult with Analog Devices Inc. and perform additional testing to ensure the device meets the specific radiation requirements of your application.
-
The AD667SE/883B has a parallel interface that can be connected to a microcontroller or FPGA. The interface requires a clock signal, data lines, and control signals. It's essential to consult the datasheet and application notes for specific interface requirements and to ensure proper signal integrity.