Part Details for AD648JRZ-REEL by Analog Devices Inc
Results Overview of AD648JRZ-REEL by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD648JRZ-REEL Information
AD648JRZ-REEL by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMX2325TMX-G | Rochester Electronics LLC | LMX2325 - RoHS - T/R, PLL Freq Synthesizer |
Price & Stock for AD648JRZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD648JRZ-REELCT-ND
|
DigiKey | IC OPAMP JFET 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4436 In Stock |
|
$3.9750 / $9.0000 | Buy Now |
DISTI #
584-AD648JRZ-R
|
Mouser Electronics | Operational Amplifiers - Op Amps LOW POWER DUAL OP AMP IC RoHS: Compliant | 1668 |
|
$3.9700 / $7.4400 | Buy Now |
|
Analog Devices Inc | LOW POWER DUAL OP AMP IC Min Qty: 1 Package Multiple: 2500 | 888 |
|
$3.1200 / $9.0000 | Buy Now |
|
Vyrian | Amplifiers | 2194 |
|
RFQ |
Part Details for AD648JRZ-REEL
AD648JRZ-REEL CAD Models
AD648JRZ-REEL Part Data Attributes
|
AD648JRZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD648JRZ-REEL
Analog Devices Inc
Dual Precision, Low Power BiFET Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00002 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 70 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 1 V/us | |
Slew Rate-Nom | 1.8 V/us | |
Supply Current-Max | 0.4 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 150000 | |
Width | 3.9 mm |
AD648JRZ-REEL Frequently Asked Questions (FAQ)
-
A good PCB layout for the AD648JRZ-REEL involves keeping the input and output traces short and separate, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated analog ground plane is recommended.
-
To ensure proper biasing, connect the VPOS and VNEG pins to a stable voltage source, and decouple them with 10uF capacitors. The input common-mode voltage should be within the specified range (typically 0V to VPOS).
-
The maximum power dissipation of the AD648JRZ-REEL is typically 500mW. To prevent overheating, ensure good thermal conductivity between the device and the PCB, use a heat sink if necessary, and keep the ambient temperature within the specified range (typically -40°C to 125°C).
-
Handle the AD648JRZ-REEL with ESD-protective equipment, such as wrist straps or mats, to prevent damage from static electricity. Avoid touching the device's pins or exposed internal components.
-
Store the AD648JRZ-REEL in a dry, cool place (typically 20°C to 30°C and 50% to 60% relative humidity) in its original packaging or an anti-static bag. Avoid exposing the device to direct sunlight, moisture, or extreme temperatures.