Part Details for AD637SD/883B by Analog Devices Inc
Results Overview of AD637SD/883B by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD637SD/883B Information
AD637SD/883B by Analog Devices Inc is an Analog Special Function Converter.
Analog Special Function Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD637SD/883B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD637SD/883B-ND
|
DigiKey | IC RMS TO DC CONVERTER 14CDIP Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Analog Devices Inc | RMS TO DC CONVERTER IC Package Multiple: 1 | 185 |
|
$155.6900 / $270.0000 | Buy Now |
|
Quest Components | RMS TO DC CONVERTER, 0.15 MHz, CDIP14 | 16 |
|
$240.0000 / $262.5000 | Buy Now |
|
MacroQuest Electronics | STOCK | 600 |
|
$161.5000 | Buy Now |
|
Vyrian | Converters | 185 |
|
RFQ |
Part Details for AD637SD/883B
AD637SD/883B CAD Models
AD637SD/883B Part Data Attributes
|
AD637SD/883B
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD637SD/883B
Analog Devices Inc
High Precision, Wideband RMS-to-DC Converter
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | SIDE BRAZED, CERAMIC, DIP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | D-14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | RMS TO DC CONVERTER | |
JESD-30 Code | R-CDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Linearity Error-Max (EL) | 0.05% | |
Negative Supply Voltage-Max | -18 V | |
Negative Supply Voltage-Min | -3 V | |
Negative Supply Voltage-Nom | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Frequency-Max | 0.15 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Positive Input Voltage-Max | 7 V | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Error-Max | 0.7% | |
Width | 7.62 mm |
Alternate Parts for AD637SD/883B
This table gives cross-reference parts and alternative options found for AD637SD/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD637SD/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD637SQ | Analog Devices Inc | Check for Price | IC RMS TO DC CONVERTER, 0.15 MHz, CDIP14, CERDIP-14, Analog Special Function Converter | AD637SD/883B vs AD637SQ |
AD637SD/883B Frequently Asked Questions (FAQ)
-
A good PCB layout for the AD637SD/883B involves keeping the input and output traces short and away from each other, using a solid ground plane, and decoupling the power supply pins with capacitors.
-
To ensure accuracy over temperature, it's essential to calibrate the AD637SD/883B at multiple temperatures, and consider using external components with low temperature coefficients to minimize drift.
-
The maximum allowable input voltage for the AD637SD/883B is ±15V, exceeding which can cause damage to the device.
-
Yes, the AD637SD/883B can be used in a single-supply application, but it requires careful consideration of the input common-mode range and output voltage swing to ensure proper operation.
-
To reduce noise and EMI, use shielding, keep the circuit layout compact, and use bypass capacitors on the power supply pins. Additionally, consider using a low-pass filter or a ferrite bead on the input lines.