-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Precision, Low Noise Instrumentation Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD624SD/883B by Analog Devices Inc is an Instrumentation Amplifier.
Instrumentation Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL7667MJA/883B | Rochester Electronics LLC | ICL7667 - Buffer/Inverter Based MOSFET Driver, CMOS, CDIP8 - Dual marked (5962-8766001PA) | |
ICL8211MTY/883B | Rochester Electronics LLC | ICL8211 - Power Supply Support Circuit, Fixed, 1 Channel, BIPolar, MBCY8 - Dual marked (5962-8984201GA) | |
DS7832W/883B | Rochester Electronics LLC | DS7832 - LINE DRIVER/RECEIVER, DUAL DIFFERENTIAL - Dual marked (8004102FA) |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD624SD/883B-ND
|
DigiKey | IC INST AMP 1 CIRCUIT 16CDIP Min Qty: 3 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
347 In Stock |
|
$104.0800 | Buy Now |
DISTI #
AD624SD/883B-ND
|
DigiKey | IC INST AMP 1 CIRCUIT 16CDIP Min Qty: 3 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$473.6800 | Buy Now |
|
Analog Devices Inc | LOW NOISE,PRECISION IN AM Package Multiple: 1 | 979 |
|
$142.9900 / $248.0800 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Rochester Electronics | Instrumentation Amplifier, 1 Func, 75uV Offset-Max, 1MHz Band Width, BIPolar, CDIP16 RoHS: Not Compliant Status: Active Min Qty: 1 | 347 |
|
$80.0600 / $100.0800 | Buy Now |
|
Win Source Electronics | IC AMP INST 25MHZ PREC LN 16CDIP | 882 |
|
$126.8874 / $146.4085 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD624SD/883B
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD624SD/883B
Analog Devices Inc
High Precision, Low Noise Instrumentation Amplifier
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | D-16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.05 µA | |
Bandwidth (3dB)-Nom | 1 MHz | |
Common-mode Reject Ratio-Min | 70 dB | |
Input Offset Current-Max (IIO) | 0.035 µA | |
Input Offset Voltage-Max | 75 µV | |
JESD-30 Code | R-CDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.05 mm | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Non-linearity-Max | 0.005% | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Nom | 5 V/us | |
Supply Current-Max | 5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Voltage Gain-Max | 1000 | |
Voltage Gain-Min | 1 | |
Voltage Gain-Nom | 1000 | |
Width | 7.62 mm |
The recommended power-up sequence is to apply the positive supply voltage (VCC) first, followed by the negative supply voltage (VEE), and then the input signals. This sequence helps prevent latch-up and ensures proper operation.
The AD624SD/883B is rated for operation from -55°C to 125°C. Ensure that the device is properly heat-sinked and that the ambient temperature is within the specified range. Also, consider the thermal resistance of the package and the PCB layout to ensure proper heat dissipation.
The maximum allowable input voltage for the AD624SD/883B is ±15V. Exceeding this voltage can cause damage to the device. Ensure that the input signals are within the specified range to prevent damage.
To minimize noise and EMI, use proper PCB layout techniques, such as separating analog and digital grounds, using ground planes, and shielding sensitive signals. Also, consider using filters or chokes to reduce high-frequency noise and EMI.
The recommended layout and routing for the AD624SD/883B involves keeping the input and output traces short and direct, using a star-ground configuration, and avoiding parallel traces that can cause crosstalk. Also, consider using a ground plane and shielding sensitive signals.