-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, Ultralow Noise Variable Gain Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD604ARZ-RL by Analog Devices Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD604ARZ-RL-ND
|
DigiKey | IC VARIABLE GAIN 2 CIRC 24SOIC Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$30.8000 | Buy Now |
DISTI #
AD604ARZ-RLTR-ND
|
DigiKey | IC VARIABLE GAIN 2 CIRC 24SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$28.2125 | Buy Now |
DISTI #
584-AD604ARZ-R
|
Mouser Electronics | Special Purpose Amplifiers SOIC VGA W/ LOW NOISE PREAMP RoHS: Compliant | 0 |
|
$28.2100 | Order Now |
|
Analog Devices Inc | SOIC VGA W/ LOW NOISE PREAMP Min Qty: 1000 Package Multiple: 1000 | 1000 |
|
$28.2125 / $44.4700 | Buy Now |
DISTI #
84018753
|
Verical | SP Amp Variable Gain Amp Dual 24-Pin SOIC W T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$27.9159 | Buy Now |
|
Rochester Electronics | Dual, Ultralow Noise Variable Gain Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 1 |
|
$23.7600 / $29.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD604ARZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD604ARZ-RL
Analog Devices Inc
Dual, Ultralow Noise Variable Gain Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-013AD, SOIC-24 | |
Pin Count | 24 | |
Manufacturer Package Code | RW-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 15.4 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max (Isup) | 72 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
A good PCB layout for the AD604ARZ-RL involves keeping the input and output traces short and away from each other, using a solid ground plane, and decoupling the power supply pins with capacitors. A 4-layer PCB with a dedicated analog ground plane is recommended.
The AD604ARZ-RL is specified to operate from -40°C to 125°C. Ensure that the device is properly heat-sinked, and the ambient temperature is within the specified range. Also, consider the power dissipation and thermal resistance of the device when designing the system.
The recommended input impedance for the AD604ARZ-RL is 1 kΩ or higher. This ensures that the input signal is not attenuated and the device operates within its specified gain range.
Yes, the AD604ARZ-RL can be used in a single-supply configuration. However, the input signal must be biased to the midpoint of the supply voltage, and the output voltage swing will be limited to the supply voltage minus the output voltage swing of the device.
To reduce noise and EMI, use a low-noise power supply, decouple the power supply pins with capacitors, and use a shielded enclosure. Also, keep the input and output traces short and away from each other, and use a ground plane to reduce radiation.