Part Details for AD604AR by Analog Devices Inc
Results Overview of AD604AR by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD604AR Information
AD604AR by Analog Devices Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for AD604AR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1986 |
|
RFQ | ||
|
Rochester Electronics | Dual, Ultralow Noise Variable Gain Amplifier RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 6326 |
|
$19.1500 / $23.9400 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 19 |
|
RFQ |
Part Details for AD604AR
AD604AR CAD Models
AD604AR Part Data Attributes
|
AD604AR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD604AR
Analog Devices Inc
SPECIALTY ANALOG CIRCUIT, PDSO24, MS-013-AD, SOIC-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | MS-013-AD, SOIC-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 15.4 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max (Isup) | 72 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for AD604AR
This table gives cross-reference parts and alternative options found for AD604AR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD604AR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD604ARZ-REEL | Analog Devices Inc | Check for Price | SPECIALTY ANALOG CIRCUIT, PDSO24, MS-013-AD, SOIC-24 | AD604AR vs AD604ARZ-REEL |
AD604AR-REEL | Analog Devices Inc | Check for Price | Dual, Ultralow Noise Variable Gain Amplifier | AD604AR vs AD604AR-REEL |
AD604ANZ | Analog Devices Inc | Check for Price | Dual, Ultralow Noise Variable Gain Amplifier | AD604AR vs AD604ANZ |
AD604AR Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply the analog supply voltage (VA) first, followed by the digital supply voltage (VD). This ensures that the internal analog circuitry is powered up before the digital circuitry.
-
To optimize performance in a noisy environment, use proper PCB layout techniques, such as separating analog and digital grounds, using decoupling capacitors, and shielding the device from electromagnetic interference (EMI). Additionally, consider using a low-pass filter at the input to reduce high-frequency noise.
-
The maximum allowable input voltage for the AD604AR is ±VCC (analog supply voltage) + 0.3 V. Exceeding this voltage may damage the device.
-
Calibration involves adjusting the internal offset and gain of the device. Refer to the datasheet for the recommended calibration procedure, which typically involves applying a known input voltage and adjusting the offset and gain trim pins to achieve the desired output.
-
The typical settling time of the AD604AR is around 10 μs to 1% of the final value, depending on the input signal frequency and amplitude. This can be affected by factors such as input capacitance, output load, and supply voltage.