Part Details for AD5932YRUZ-REEL7 by Analog Devices Inc
Results Overview of AD5932YRUZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD5932YRUZ-REEL7 Information
AD5932YRUZ-REEL7 by Analog Devices Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for AD5932YRUZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD5932YRUZ-REEL7CT-ND
|
DigiKey | IC DDS 50MHZ 10BIT 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
728 In Stock |
|
$7.0125 / $13.7600 | Buy Now |
DISTI #
584-AD5932YRUZ-R7
|
Mouser Electronics | Data Acquisition ADCs/DACs - Specialized Low Power Progr Scan/Burst Frequency Gen RoHS: Compliant | 1998 |
|
$7.2100 / $12.4400 | Buy Now |
|
Analog Devices Inc | Low Power Progr Scan/Burst Fre Min Qty: 1000 Package Multiple: 1000 | 2000 |
|
$7.0125 / $13.7600 | Buy Now |
DISTI #
26647684
|
Verical | Direct Digital Synthesizer 50MHz 1-DAC 10bit Serial 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$6.9388 | Buy Now |
Part Details for AD5932YRUZ-REEL7
AD5932YRUZ-REEL7 CAD Models
AD5932YRUZ-REEL7 Part Data Attributes
|
AD5932YRUZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5932YRUZ-REEL7
Analog Devices Inc
Programmable Frequency Scan Waveform Generator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES WITH 5V NOMINAL SUPPLY | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
AD5932YRUZ-REEL7 Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate analog ground plane is recommended. Keep the analog and digital grounds separate and connect them at a single point. Use a star topology for the power supply and decouple the power pins with 10uF and 100nF capacitors.
-
Calibration involves applying a known impedance to the device and adjusting the gain and offset registers to match the expected values. Use a calibration resistor and capacitor to create a known impedance, and then use the device's built-in calibration routine to adjust the gain and offset.
-
The maximum frequency range of the AD5932YRUZ-REEL7 is 100 kHz. Measurements above 50 kHz may be affected by parasitic capacitance and inductance, reducing accuracy. Use a shielded cable and keep the measurement setup as compact as possible to minimize these effects.
-
Use a low-pass filter or a band-pass filter to reject high-frequency noise. Implement a shielding scheme to reduce electromagnetic interference (EMI). Use a ground plane and keep the analog and digital circuits separate to minimize noise coupling.
-
The typical power consumption of the AD5932YRUZ-REEL7 is 35 mW. To reduce power consumption, use the device's power-down mode when not in use, and optimize the clock frequency and measurement settings to minimize power consumption.