Part Details for AD592CN by Rochester Electronics LLC
Results Overview of AD592CN by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD592CN Information
AD592CN by Rochester Electronics LLC is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part Details for AD592CN
AD592CN CAD Models
AD592CN Part Data Attributes
|
AD592CN
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
AD592CN
Rochester Electronics LLC
ANALOG TEMP SENSOR-CURRENT, 0.15Cel, RECTANGULAR, THROUGH HOLE MOUNT, TO-92, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Accuracy-Max (Cel) | 0.15 Cel | |
Body Breadth | 4.06 mm | |
Body Height | 4.85 mm | |
Body Length or Diameter | 5.08 mm | |
Housing | PLASTIC | |
JESD-609 Code | e0 | |
Linearity (Cel) | 0.15 Cel | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,RESISTANCE BASED | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 4 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Termination Type | SOLDER |