Part Details for AD590JRZ-REEL by Analog Devices Inc
Results Overview of AD590JRZ-REEL by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD590JRZ-REEL Information
AD590JRZ-REEL by Analog Devices Inc is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part Details for AD590JRZ-REEL
AD590JRZ-REEL CAD Models
AD590JRZ-REEL Part Data Attributes
|
AD590JRZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD590JRZ-REEL
Analog Devices Inc
Analog Temperature Sensor, ANALOG TEMP SENSOR-CURRENT, 298.2uA, RECTANGULAR, SURFACE MOUNT, MS-012AA, SOIC-8
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MS-012AA, SOIC-8 | |
Reach Compliance Code | compliant | |
Additional Feature | TEMPERATURE COEFFICIENT 1 UA/K | |
Body Breadth | 3.9 mm | |
Body Height | 1.55 mm | |
Body Length or Diameter | 4.9 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Linearity (Cel) | 1.5 Cel | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Nom | 298.2 µA | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,RESISTANCE BASED | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 4 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Termination Type | SOLDER |
Alternate Parts for AD590JRZ-REEL
This table gives cross-reference parts and alternative options found for AD590JRZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD590JRZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD590KRZ | Analog Devices Inc | $13.4876 | 2-Terminal IC Temperature Transducer | AD590JRZ-REEL vs AD590KRZ |
AD590JRZ | Analog Devices Inc | $8.4314 | 2-Terminal IC Temperature Transducer | AD590JRZ-REEL vs AD590JRZ |
AD590JRZ-RL | Analog Devices Inc | Check for Price | Analog Temperature Sensor, ANALOG TEMP SENSOR-CURRENT, 298.2uA, RECTANGULAR, SURFACE MOUNT, MS-012AA, SOIC-8 | AD590JRZ-REEL vs AD590JRZ-RL |
AD590JR-REEL | Analog Devices Inc | Check for Price | Analog Temperature Sensor, ANALOG TEMP SENSOR-CURRENT, 298.2uA, RECTANGULAR, SURFACE MOUNT, MS-012AA, SOIC-8 | AD590JRZ-REEL vs AD590JR-REEL |
AD590JR | Analog Devices Inc | Check for Price | 2-Terminal IC Temperature Transducer | AD590JRZ-REEL vs AD590JR |
AD590KRZ-REEL | Analog Devices Inc | Check for Price | Analog Temperature Sensor, ANALOG TEMP SENSOR-CURRENT, 298.2uA, RECTANGULAR, SURFACE MOUNT, MS-012AA, SOIC-8 | AD590JRZ-REEL vs AD590KRZ-REEL |