Part Details for AD590JR by Analog Devices Inc
Results Overview of AD590JR by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD590JR Information
AD590JR by Analog Devices Inc is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for AD590JR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | AD590 Temperature Transducer RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 49613 |
|
$4.2300 / $5.2900 | Buy Now |
Part Details for AD590JR
AD590JR CAD Models
AD590JR Part Data Attributes
|
AD590JR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD590JR
Analog Devices Inc
2-Terminal IC Temperature Transducer
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TEMPERATURE COEFFICIENT 1 UA/K | |
Body Breadth | 3.9 mm | |
Body Height | 1.55 mm | |
Body Length or Diameter | 4.9 mm | |
Housing | PLASTIC | |
JESD-609 Code | e0 | |
Linearity (Cel) | 1.5 Cel | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Nom | 298.2 µA | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP8,.25 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,RESISTANCE BASED | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 4 V | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Termination Type | SOLDER |
Alternate Parts for AD590JR
This table gives cross-reference parts and alternative options found for AD590JR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD590JR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD590KRZ | Analog Devices Inc | $13.4876 | 2-Terminal IC Temperature Transducer | AD590JR vs AD590KRZ |
AD590JRZ | Analog Devices Inc | $8.4314 | 2-Terminal IC Temperature Transducer | AD590JR vs AD590JRZ |
AD590JRZ-RL | Analog Devices Inc | Check for Price | Analog Temperature Sensor, ANALOG TEMP SENSOR-CURRENT, 298.2uA, RECTANGULAR, SURFACE MOUNT, MS-012AA, SOIC-8 | AD590JR vs AD590JRZ-RL |
AD590JR-REEL | Analog Devices Inc | Check for Price | Analog Temperature Sensor, ANALOG TEMP SENSOR-CURRENT, 298.2uA, RECTANGULAR, SURFACE MOUNT, MS-012AA, SOIC-8 | AD590JR vs AD590JR-REEL |
AD590JRZ-REEL | Analog Devices Inc | Check for Price | Analog Temperature Sensor, ANALOG TEMP SENSOR-CURRENT, 298.2uA, RECTANGULAR, SURFACE MOUNT, MS-012AA, SOIC-8 | AD590JR vs AD590JRZ-REEL |
AD590KRZ-REEL | Analog Devices Inc | Check for Price | Analog Temperature Sensor, ANALOG TEMP SENSOR-CURRENT, 298.2uA, RECTANGULAR, SURFACE MOUNT, MS-012AA, SOIC-8 | AD590JR vs AD590KRZ-REEL |
AD590JR Frequently Asked Questions (FAQ)
-
The AD590JR can operate from -55°C to +150°C, but the accuracy is specified from -40°C to +125°C.
-
The output voltage of the AD590JR is directly proportional to the temperature, with a scale factor of 1 μV/°K. To calculate the output voltage, multiply the temperature in Kelvin by 1 μV/°K and add the offset voltage (typically 1.98 V).
-
The recommended power supply voltage for the AD590JR is between 4.5 V and 30 V. However, the device can operate with a supply voltage as low as 4 V, but with reduced accuracy.
-
The self-heating effect of the AD590JR can be minimized by using a low current supply (less than 1 mA) and a thermally conductive package. Additionally, the device can be mounted on a heat sink or a thermally conductive substrate to dissipate the heat.
-
Yes, the AD590JR is designed to operate in high-vibration environments. However, it's recommended to follow proper mounting and packaging techniques to ensure the device is securely attached to the PCB or substrate.