Part Details for AD588JQ by Analog Devices Inc
Results Overview of AD588JQ by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD588JQ Information
AD588JQ by Analog Devices Inc is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for AD588JQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD588JQ-505-ND
|
DigiKey | THREE TERMINAL VOLTAGE REFERENCE Min Qty: 10 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
20289 In Stock |
|
$31.1300 | Buy Now |
DISTI #
AD588JQ-ND
|
DigiKey | IC VREF SERIES 0.03% 16CDIP Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | IC,VOLT REFERENCE,PIN-PROGRAMMABLE,5,10/-5,-10/+-5V,BIPOLAR,DIP,16PIN,CERAMIC | 4 |
|
$42.3900 | Buy Now |
|
Rochester Electronics | AD588 - High Precision Voltage Reference RoHS: Not Compliant Status: Active Min Qty: 1 | 20249 |
|
$23.9400 / $29.9300 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ | |
DISTI #
AD588JQ
|
Richardson RFPD | VOLTAGE REFERENCE RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Vyrian | Other Function Semiconductors | 20222 |
|
RFQ |
Part Details for AD588JQ
AD588JQ CAD Models
AD588JQ Part Data Attributes
|
AD588JQ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD588JQ
Analog Devices Inc
Multiple Output, High Precision, Dual Tracking Reference
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | CERDIP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | Q-16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | 5V OUTPUT IS ALSO AVAILABLE | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 21.34 mm | |
Neg Supply Voltage-Max (Vsup) | -18 V | |
Neg Supply Voltage-Min (Vsup) | -13.5 V | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.01 A | |
Output Voltage-Max | 10.003 V | |
Output Voltage-Min | 9.997 V | |
Output Voltage-Nom | 10 V | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max (Isup) | 10 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 3 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 0.06% | |
Width | 7.62 mm |
Alternate Parts for AD588JQ
This table gives cross-reference parts and alternative options found for AD588JQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD588JQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD588AD | Analog Devices Inc | Check for Price | IC 2-OUTPUT THREE TERM VOLTAGE REFERENCE, 10 V, CDIP16, SIDE BRAZED, CERAMIC, DIP-16, Voltage Reference | AD588JQ vs AD588AD |
AD588JQ Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply the analog supply voltage (VCC) first, followed by the digital supply voltage (VDD). This ensures that the internal analog circuitry is powered up before the digital circuitry.
-
To ensure accurate voltage reference output, it is essential to decouple the VCC pin with a 10uF capacitor to ground, and to use a low-ESR capacitor (e.g., ceramic or film capacitor) to minimize noise and voltage droop.
-
The AD588JQ can source up to 10mA of output current, making it suitable for driving low-impedance loads or multiple devices.
-
To minimize noise and interference, use a ground plane, keep the AD588JQ away from high-frequency signals, and use shielding or guard rings to prevent electromagnetic interference (EMI).
-
Yes, the AD588JQ can be used in ratiometric applications, such as in bridge circuits, where the voltage reference output is used to provide a stable reference voltage for the bridge circuit.