-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Precision 5 V Reference
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD586LRZ-REEL7 by Analog Devices Inc is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6700
|
Newark | Volt Ref, 5V, Soic, 0 To 70Deg C, Voltage Reference Type:Series, Product Range:Ad586 Series, Reference Voltage Min:4.9975V, Reference Voltage Max:5.0025V, Initial Accuracy:2.5Mv, Temperature Coefficient:5Ppm/°C, No. Of Pins:8Pins Rohs Compliant: Yes |Analog Devices AD586LRZ-REEL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 294 |
|
$10.3600 / $14.8800 | Buy Now |
DISTI #
AD586LRZ-REEL7CT-ND
|
DigiKey | IC VREF SERIES 0.05% 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
900 In Stock |
|
$10.3625 / $18.5100 | Buy Now |
DISTI #
584-AD586LRZ-R7
|
Mouser Electronics | Voltage References IC, HI PRECISION 5V REF RoHS: Compliant | 2467 |
|
$10.3600 / $16.6200 | Buy Now |
DISTI #
V72:2272_06210491
|
Arrow Electronics | V-Ref Precision 5V 10mA 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2506 Container: Cut Strips | Americas - 450 |
|
$10.6310 / $15.0870 | Buy Now |
|
Analog Devices Inc | IC, HI PRECISION 5V REF Min Qty: 1 Package Multiple: 750 | 180 |
|
$7.6400 / $18.5100 | Buy Now |
DISTI #
87737283
|
Verical | V-Ref Precision 5V 10mA 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2506 | Americas - 450 |
|
$10.6310 / $15.0870 | Buy Now |
|
Rochester Electronics | Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 13 |
|
$8.7300 / $10.9100 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 16 |
|
$11.0000 / $16.9200 | Buy Now |
|
Vyrian | Other Function Semiconductors | 448 |
|
RFQ | |
|
Win Source Electronics | IC VREF SERIES 5V 8SOIC | 671 |
|
$15.6407 / $23.4611 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD586LRZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD586LRZ-REEL7
Analog Devices Inc
High Precision 5 V Reference
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 5.0025 V | |
Output Voltage-Min | 4.9975 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 3 mA | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 10.8 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 5 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 0.05% | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AD586LRZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD586LRZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD586LR-REEL | Analog Devices Inc | Check for Price | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 5 V, PDSO8, PLASTIC, MS-012AA, SOIC-8, Voltage Reference | AD586LRZ-REEL7 vs AD586LR-REEL |
AD586LR | Analog Devices Inc | Check for Price | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 5 V, PDSO8, PLASTIC, MS-012AA, SOIC-8, Voltage Reference | AD586LRZ-REEL7 vs AD586LR |
AD586LRZ-REEL | Analog Devices Inc | Check for Price | High Precision 5 V Reference | AD586LRZ-REEL7 vs AD586LRZ-REEL |
A good PCB layout for the AD586LRZ involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing noise coupling by keeping sensitive analog signals away from digital signals.
To ensure accurate voltage reference output, ensure that the input voltage is within the recommended range, the device is properly decoupled, and the output is properly filtered to reduce noise.
The AD586LRZ has a thermal pad on the bottom of the package, which should be connected to a thermal plane on the PCB to dissipate heat. Additionally, ensure good airflow around the device and avoid blocking the airflow with components or obstacles.
Yes, the AD586LRZ is qualified for high-reliability and high-temperature applications. However, it's essential to follow the recommended operating conditions and derating guidelines to ensure reliable operation.
To troubleshoot issues with the AD586LRZ, start by verifying the input voltage, checking for proper decoupling, and ensuring that the device is properly connected. Use an oscilloscope to measure the output voltage and check for noise or oscillations.