Part Details for AD586LRZ-REEL by Analog Devices Inc
Results Overview of AD586LRZ-REEL by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD586LRZ-REEL Information
AD586LRZ-REEL by Analog Devices Inc is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMX2325TMX-G | Rochester Electronics LLC | LMX2325 - RoHS - T/R, PLL Freq Synthesizer | |
HSCHD02CR2001R | Amphenol Communications Solutions | HSC Right Angle plug,Tape and Reel,Brown housing | |
HSCHD02BR1001R | Amphenol Communications Solutions | HSC Right Angle plug,Tape and Reel,Blue housing |
Price & Stock for AD586LRZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD586LRZ-REELTR-ND
|
DigiKey | IC VREF SERIES 0.05% 8SOIC Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$10.3625 | Buy Now |
DISTI #
584-AD586LRZ-R
|
Mouser Electronics | Voltage References IC, HI PRECISION 5V REF RoHS: Compliant | 0 |
|
$10.3600 | Order Now |
|
Analog Devices Inc | IC, HI PRECISION 5V REF Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$7.6400 / $18.5100 | Buy Now |
Part Details for AD586LRZ-REEL
AD586LRZ-REEL CAD Models
AD586LRZ-REEL Part Data Attributes
|
AD586LRZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD586LRZ-REEL
Analog Devices Inc
High Precision 5 V Reference
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 5.0025 V | |
Output Voltage-Min | 4.9975 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 3 mA | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 10.8 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 5 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 0.05% | |
Width | 3.9 mm |
Alternate Parts for AD586LRZ-REEL
This table gives cross-reference parts and alternative options found for AD586LRZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD586LRZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD586LR-REEL | Analog Devices Inc | Check for Price | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 5 V, PDSO8, PLASTIC, MS-012AA, SOIC-8, Voltage Reference | AD586LRZ-REEL vs AD586LR-REEL |
AD586LR-REEL7 | Analog Devices Inc | Check for Price | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 5 V, PDSO8, PLASTIC, MS-012AA, SOIC-8, Voltage Reference | AD586LRZ-REEL vs AD586LR-REEL7 |
AD586LR | Analog Devices Inc | Check for Price | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 5 V, PDSO8, PLASTIC, MS-012AA, SOIC-8, Voltage Reference | AD586LRZ-REEL vs AD586LR |
AD586LRZ-REEL Frequently Asked Questions (FAQ)
-
A good PCB layout for the AD586LRZ-REEL involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing noise coupling between the input and output stages. A 4-layer PCB with a dedicated analog ground layer is recommended. Additionally, the input and output pins should be routed away from each other to minimize capacitive coupling.
-
To ensure accurate temperature measurement, it's essential to calibrate the AD586LRZ-REEL using a precision temperature source. The device should be operated within its specified temperature range, and the input voltage should be within the recommended range. Additionally, the device should be shielded from electromagnetic interference (EMI) and radio-frequency interference (RFI).
-
The maximum allowable input voltage for the AD586LRZ-REEL is 30V. Exceeding this voltage can damage the device. It's essential to ensure that the input voltage is within the recommended range to maintain the device's accuracy and reliability.
-
The output voltage of the AD586LRZ-REEL is a high-impedance voltage source, and it should be buffered using an op-amp or a voltage follower to prevent loading effects. The output voltage should be connected to a high-impedance load to maintain accuracy and prevent voltage droop.
-
The recommended power supply decoupling for the AD586LRZ-REEL involves using a 10uF ceramic capacitor in parallel with a 1uF film capacitor, both connected between the power supply pins and the analog ground. This helps to filter out noise and ensure a stable power supply.