Part Details for AD586JR by Analog Devices Inc
Results Overview of AD586JR by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD586JR Information
AD586JR by Analog Devices Inc is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for AD586JR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 408 |
|
RFQ | ||
|
Bristol Electronics | 17 |
|
RFQ | ||
|
Quest Components | IC,VOLT REFERENCE,FIXED,5V,BIPOLAR,SOP,8PIN,PLASTIC | 4 |
|
$8.0520 / $10.9800 | Buy Now |
|
Quest Components | IC,VOLT REFERENCE,FIXED,5V,BIPOLAR,SOP,8PIN,PLASTIC | 1 |
|
$7.3200 / $10.9800 | Buy Now |
|
Rochester Electronics | Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PDSO8 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 599 |
|
$4.1400 / $5.1700 | Buy Now |
|
ComSIT USA | HIGH PRECISION 5 V REFERENCE Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PDSO8 ECCN: EAR99 RoHS: Not Compliant |
|
|
RFQ |
Part Details for AD586JR
AD586JR CAD Models
AD586JR Part Data Attributes
|
AD586JR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD586JR
Analog Devices Inc
IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 5 V, PDSO8, PLASTIC, MS-012AA, SOIC-8, Voltage Reference
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 5.02 V | |
Output Voltage-Min | 4.98 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 3 mA | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 10.8 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 25 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 0.4% | |
Width | 3.9 mm |
Alternate Parts for AD586JR
This table gives cross-reference parts and alternative options found for AD586JR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD586JR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD586JRZ-REEL7 | Analog Devices Inc | $6.4488 | High Precision 5 V Reference | AD586JR vs AD586JRZ-REEL7 |
AD586JRZ | Analog Devices Inc | $7.1369 | High Precision 5 V Reference | AD586JR vs AD586JRZ |
AD586JR-REEL7 | Analog Devices Inc | Check for Price | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 5 V, PDSO8, PLASTIC, MS-012AA, SOIC-8, Voltage Reference | AD586JR vs AD586JR-REEL7 |
AD586JR Frequently Asked Questions (FAQ)
-
The AD586JR is a high-precision voltage reference, and its performance can be affected by the PCB layout and placement. It is recommended to place the device away from high-current carrying traces, and to use a solid ground plane to minimize noise. Additionally, the input and output pins should be kept as short as possible, and the device should be decoupled with a 10uF capacitor to reduce noise.
-
The AD586JR is specified to operate from -40°C to +125°C. To ensure the device operates within this range, it is recommended to provide adequate heat sinking, especially in high-power applications. Additionally, the device should be operated in an environment with good air circulation, and the temperature of the device should be monitored to prevent overheating.
-
The AD586JR is specified to operate with an input voltage range of 4.5V to 30V. However, it is recommended to operate the device with a minimum input voltage of 5V to ensure optimal performance and stability.
-
To reduce noise and ripple on the output of the AD586JR, it is recommended to use a low-pass filter, such as a RC filter, on the output. Additionally, the device should be decoupled with a 10uF capacitor, and the input voltage should be well-regulated and free of noise.
-
The typical start-up time for the AD586JR is around 10ms. However, this time can vary depending on the input voltage, temperature, and other factors. It is recommended to wait for at least 10ms after power-up before using the output of the device.