-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pin Programmable Precision Voltage Reference
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD584SH by Analog Devices Inc is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD584SH-ND
|
DigiKey | IC VREF SERIES 0.3% TO99-8 Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$73.6800 | Buy Now |
|
Analog Devices Inc | IC - PROGRAMMABLE V REF. Package Multiple: 100 | 300 |
|
$31.3900 / $51.5600 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | IC,VOLT REFERENCE,PIN-PROGRAMMABLE,2.5V/5V/7.5V/10V,BIPOLAR,CAN,8PIN,METAL | 1 |
|
$294.0000 | Buy Now |
DISTI #
AD584SH
|
Richardson RFPD | VOLTAGE REFERENCE RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
SMC-AD584SH
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 873 |
|
RFQ | |
|
Win Source Electronics | Pin Programmable Precision Voltage Reference | IC VREF SERIES PROG TO99-8 | 1485 |
|
$36.1573 / $46.7024 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD584SH
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD584SH
Analog Devices Inc
Pin Programmable Precision Voltage Reference
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TO-99 | |
Package Description | HERMETIC SEALED, METAL CAN, TO-99, 8 PIN | |
Pin Count | 8 | |
Manufacturer Package Code | H-08-1 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ADDITIONAL PROGRAMMABLE OUTPUTS OF 7.5V, 5V, 2.5V AVAILABLE | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 10.03 V | |
Output Voltage-Min | 9.97 V | |
Output Voltage-Nom | 10 V | |
Package Body Material | METAL | |
Package Code | BCY | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 1 mA | |
Supply Voltage-Max (Vsup) | 30 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 30 ppm/°C | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 0.3% |
The recommended power-up sequence is to apply the power supply voltage (VCC) before applying the input voltage (VIN). This ensures that the internal voltage regulator is fully powered up before the input voltage is applied.
To ensure accurate voltage reference output, it is recommended to decouple the input voltage (VIN) with a 10uF capacitor and to use a low-ESR capacitor (e.g. ceramic or film capacitor) for the output capacitor (COUT). Additionally, the AD584SH should be operated within its specified temperature range and the input voltage should be within the recommended range.
The AD584SH can supply up to 10mA of output current. However, it is recommended to limit the output current to 5mA or less to ensure accurate voltage reference output and to prevent overheating.
Yes, the AD584SH can be used in a ratiometric configuration. In this configuration, the output voltage is proportional to the input voltage, and the AD584SH can be used as a precision voltage divider. However, it is recommended to consult the datasheet and application notes for specific guidance on ratiometric configuration.
To minimize noise and ripple on the output voltage, it is recommended to use a low-pass filter (e.g. RC filter) on the output, and to decouple the input voltage (VIN) with a 10uF capacitor. Additionally, the AD584SH should be operated in a low-noise environment and the input voltage should be well-regulated.