-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Complete Quad, 16-Bit, High Accuracy, Serial Input, ±5 V DAC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD5765CSUZ by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD5765CSUZ-ND
|
DigiKey | IC DAC 16BIT V-OUT 32TQFP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
19 In Stock |
|
$32.0747 / $44.8000 | Buy Now |
DISTI #
584-AD5765CSUZ
|
Mouser Electronics | Digital to Analog Converters - DAC Complete Quad, 16-Bit, High Accuracy, Serial Input, 5 V DAC RoHS: Compliant | 20 |
|
$35.5600 / $47.1800 | Buy Now |
|
Analog Devices Inc | 16Bit +/-5v Quad 1LSB Package Multiple: 1 | 6383 |
|
$22.9700 / $44.8000 | Buy Now |
DISTI #
26925150
|
Verical | DAC 4-CH R-2R 16-bit 32-Pin TQFP Tray RoHS: Compliant Min Qty: 19 Package Multiple: 19 | Americas - 6365 |
|
$32.2767 | Buy Now |
|
Rochester Electronics | D/A Converter, 4 Func, Serial Input Loading, 8us Settling Time, PQFP32 RoHS: Compliant Status: Active Min Qty: 1 | 1045 |
|
$26.9400 / $33.6800 | Buy Now |
DISTI #
AD5765CSUZ
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 19 | 0 |
|
$33.5600 / $37.3900 | Buy Now |
|
Cytech Systems Limited | IC DAC 16BIT V-OUT 32TQFP | 13 |
|
RFQ | |
|
Vyrian | Converters | 1004 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5765CSUZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5765CSUZ
Analog Devices Inc
Complete Quad, 16-Bit, High Accuracy, Serial Input, ±5 V DAC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | ROHS COMPLIANT, MS-026ABA, TQFP-32 | |
Pin Count | 32 | |
Manufacturer Package Code | SU-32-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 4.3 V | |
Analog Output Voltage-Min | -4.3 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Linearity Error-Max (EL) | 0.0015% | |
Moisture Sensitivity Level | 3 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Bits | 16 | |
Number of Functions | 4 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Settling Time-Max | 10 µs | |
Settling Time-Nom (tstl) | 8 µs | |
Supply Current-Max | 2.25 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for AD5765CSUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5765CSUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD5765CSUZ-REEL7 | Analog Devices Inc | Check for Price | QUAD, SERIAL INPUT LOADING, 8us SETTLING TIME, 16-BIT DAC, PQFP32, ROHS COMPLIANT, MS-026ABA, TQFP-32 | AD5765CSUZ vs AD5765CSUZ-REEL7 |
The recommended power-up sequence is to apply the analog supply voltage (AVDD) first, followed by the digital supply voltage (DVDD), and then the clock signal. This ensures proper initialization of the device.
To optimize performance, ensure that the analog and digital grounds are separated, use a low-noise power supply, and minimize digital noise coupling into the analog circuitry. Additionally, use a clock frequency that is a multiple of the sampling frequency to minimize jitter.
The maximum output current of the AD5765CSUZ is 10 mA. If the output current exceeds this limit, the output voltage may droop or become distorted. Ensure that the output current is within the specified limit to maintain accurate output voltage.
The AD5765CSUZ has a built-in fault detection mechanism that can be enabled through the FAULT pin. This pin goes low in case of an internal fault, such as an overtemperature condition or a DAC register access error. You can connect this pin to a microcontroller or a system monitor to detect and respond to faults.
To minimize noise and interference, keep the analog and digital circuits separate, use a solid ground plane, and route the analog signals away from the digital signals. Additionally, use shielded cables and connectors to connect to the AD5765CSUZ, and avoid running digital signals near the analog inputs.