-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Multiple Range, 16-Bit, Bipolar Voltage Output DACs with 2 PPM/⁰C Reference
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD5761RARUZ by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD5761RARUZ-ND
|
DigiKey | IC DAC 16BIT V-OUT 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
223 In Stock |
|
$5.8125 / $11.9500 | Buy Now |
DISTI #
584-AD5761RARUZ
|
Mouser Electronics | Digital to Analog Converters - DAC 16-BIT 8LSB, 5ppm Reference RoHS: Compliant | 1006 |
|
$5.9800 / $10.4900 | Buy Now |
DISTI #
35261537
|
Verical | DAC 1-CH Segment 16-bit 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 96 Package Multiple: 96 | Americas - 864 |
|
$5.8491 | Buy Now |
DISTI #
67559738
|
Verical | DAC 1-CH Segment 16-bit 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2307 | Americas - 1 |
|
$12.5635 | Buy Now |
|
Vyrian | Converters | 723 |
|
RFQ | |
|
Win Source Electronics | Multiple Range, 16-/12-Bit, Bipolar/Unipolar Voltage Output DACs with 2 ppm/°C Reference | IC DAC 16BIT V-OUT 16TSSOP | 16200 |
|
$5.4200 / $8.1298 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5761RARUZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5761RARUZ
Analog Devices Inc
Multiple Range, 16-Bit, Bipolar Voltage Output DACs with 2 PPM/⁰C Reference
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 10.5 V | |
Analog Output Voltage-Min | -10.5 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Settling Time-Nom (tstl) | 9 µs | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for AD5761RARUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5761RARUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DAC8771RGZT | Texas Instruments | $6.5203 | Single-Channel 16-Bit Voltage- and Current-Output DAC With Adaptive Power Management 48-VQFN -40 to 125 | AD5761RARUZ vs DAC8771RGZT |
DAC8771RGZR | Texas Instruments | Check for Price | Single-Channel 16-Bit Voltage- and Current-Output DAC With Adaptive Power Management 48-VQFN -40 to 125 | AD5761RARUZ vs DAC8771RGZR |
The recommended power-up sequence is to apply the analog supply voltage (AVDD) first, followed by the digital supply voltage (DVDD), and then the clock signal. This ensures proper initialization of the device.
To ensure accurate voltage output, it is essential to follow proper layout and grounding techniques, use a low-noise power supply, and minimize noise coupling into the analog signal paths. Additionally, calibrate the device using the on-chip calibration feature.
The AD5761 can source or sink up to 10 mA of current per channel. However, it is recommended to limit the output current to 5 mA per channel to ensure reliable operation and minimize self-heating effects.
During power-down or reset, it is essential to ensure that the digital interface is properly tri-stated to prevent unwanted bus contention or damage to the device. Use the SDI (Serial Data Input) pin to tri-state the digital interface.
The AD5761 is specified to operate over a temperature range of -40°C to +125°C. However, it is recommended to operate the device within a temperature range of 0°C to +85°C for optimal performance and reliability.