-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Industrial I/V Output Driver, Single-Supply, 55 V Maximum Supply, Programmable Ranges
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD5751BCPZ by Analog Devices Inc is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD5751BCPZ-ND
|
DigiKey | IC INST AMP 1 CIRCUIT 32LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
242 In Stock |
|
$7.4750 / $14.4400 | Buy Now |
DISTI #
584-AD5751BCPZ
|
Mouser Electronics | Instrumentation Amplifiers PLC OUR DRIVER +60V I.C. RoHS: Compliant | 106 |
|
$7.4700 / $13.1900 | Buy Now |
|
Analog Devices Inc | PLC OUR DRIVER +60V I.C. Package Multiple: 1 | 7901 |
|
$5.9800 / $14.4400 | Buy Now |
DISTI #
26925147
|
Verical | Output Driver 32-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 83 Package Multiple: 83 | Americas - 7802 |
|
$7.3964 | Buy Now |
|
Win Source Electronics | IC OPAMP INSTR 32LFCSP | 2250 |
|
$7.3329 / $10.9992 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5751BCPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5751BCPZ
Analog Devices Inc
Industrial I/V Output Driver, Single-Supply, 55 V Maximum Supply, Programmable Ranges
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Pin Count | 32 | |
Manufacturer Package Code | CP-32-7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Built-in Protections | OVER CURRENT | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 0.015 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
The recommended power-up sequence is to apply VDD first, followed by AVDD, and then DVDD. This ensures that the internal regulators are powered up correctly and prevents any potential latch-up conditions.
To ensure accurate voltage output, it is essential to use a high-precision voltage reference, such as the ADR435, and to follow proper PCB layout and grounding techniques to minimize noise and interference.
The AD5751BCPZ can source up to 10 mA of output current per channel, but this can be limited by the internal power dissipation and thermal considerations. It is recommended to consult the thermal management section of the datasheet for more information.
Yes, the AD5751BCPZ can be used in a multi-channel configuration by daisy-chaining multiple devices together. However, it is essential to ensure that the output voltage of each device is properly synchronized and that the total output current does not exceed the maximum rating.
The AD5751BCPZ can be programmed using a microcontroller through the SPI interface. The microcontroller can send commands and data to the AD5751BCPZ using the SPI protocol, and the AD5751BCPZ will respond accordingly. Consult the datasheet for more information on the SPI protocol and command structure.