Part Details for AD5726YRSZ-500RL7 by Analog Devices Inc
Results Overview of AD5726YRSZ-500RL7 by Analog Devices Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD5726YRSZ-500RL7 Information
AD5726YRSZ-500RL7 by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD5726YRSZ-500RL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6674
|
Newark | Da Converter, 12Bit, Ssop, Resolution (Bits):12Bit, Sampling Rate:-, Data Interface:3 Wire, Microwire, Qspi, Serial, Spi, Supply Voltage Range:± 4.75V To ± 5.25V, ± 14.25V To ± 15.75V, Adc/Dac Case Style:Ssop, No. Of Pins:16Pins Rohs Compliant: Yes |Analog Devices AD5726YRSZ-500RL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 498 |
|
$18.5300 / $28.6000 | Buy Now |
DISTI #
AD5726YRSZ-500RL7CT-ND
|
DigiKey | IC DAC 12BIT V-OUT 16SSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
115 In Stock |
|
$18.3375 / $28.7900 | Buy Now |
DISTI #
584-AD5726YRSZ-500R7
|
Mouser Electronics | Digital to Analog Converters - DAC Quad 12Bit DAC 0.5 LSB INL SERIAL RoHS: Compliant | 1214 |
|
$18.3300 / $28.7900 | Buy Now |
|
Analog Devices Inc | Quad 12Bit DAC 0.5 LSB INL SER Package Multiple: 500 | 3523 |
|
$13.8000 / $28.7900 | Buy Now |
DISTI #
26633720
|
Verical | DAC 4-CH R-2R 12-bit 16-Pin SSOP T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 3500 |
|
$18.4528 | Buy Now |
|
Rochester Electronics | D/A Converter, 4 Func, Serial Input Loading, 13us Settling Time, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 300 |
|
$15.4000 / $19.2500 | Buy Now |
DISTI #
AD5726YRSZ500R7
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 500 | 0 |
|
$19.1900 / $19.4300 | Buy Now |
|
LCSC | 13us 1LSB 5V15V 12 Bits SSOP-16-208mil Digital to Analog Converters (DAC) ROHS | 5 |
|
$29.0180 / $30.6481 | Buy Now |
|
Vyrian | Converters | 414 |
|
RFQ |
Part Details for AD5726YRSZ-500RL7
AD5726YRSZ-500RL7 CAD Models
AD5726YRSZ-500RL7 Part Data Attributes
|
AD5726YRSZ-500RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5726YRSZ-500RL7
Analog Devices Inc
Quad, 12-Bit, Serial Input, Unipolar/Bipolar, Voltage Output DAC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | ROHS COMPLIANT, MO-150AC, SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RS-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 6.2 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Bits | 12 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Settling Time-Max | 13 µs | |
Settling Time-Nom (tstl) | 13 µs | |
Supply Current-Max | 2 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for AD5726YRSZ-500RL7
This table gives cross-reference parts and alternative options found for AD5726YRSZ-500RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5726YRSZ-500RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD5726YRWZ-REEL7 | Analog Devices Inc | $32.4861 | Quad, 12-Bit, Serial Input, Unipolar/Bipolar, Voltage Output DAC | AD5726YRSZ-500RL7 vs AD5726YRWZ-REEL7 |
AD5045BRUZ | Analog Devices Inc | Check for Price | Fully Accurate 14-Bit VOUT nanoDAC® SPI Interface 4.5 V to 5.5 V in a TSSOP | AD5726YRSZ-500RL7 vs AD5045BRUZ |
AD5065BRUZ-1REEL7 | Analog Devices Inc | Check for Price | IC DUAL, SERIAL INPUT LOADING, 14 us SETTLING TIME, 16-BIT DAC, PDSO14, ROHS COMPLIANT, MO-153AB-1, TSSOP-14, Digital to Analog Converter | AD5726YRSZ-500RL7 vs AD5065BRUZ-1REEL7 |
AD5726YRSZ-REEL | Analog Devices Inc | Check for Price | Quad, 12-Bit, Serial Input, Unipolar/Bipolar, Voltage Output DAC | AD5726YRSZ-500RL7 vs AD5726YRSZ-REEL |
AD5726YRWZ-REEL | Analog Devices Inc | Check for Price | Quad, 12-Bit, Serial Input, Unipolar/Bipolar, Voltage Output DAC | AD5726YRSZ-500RL7 vs AD5726YRWZ-REEL |
AD5726YRSZ-500RL7 Frequently Asked Questions (FAQ)
-
The AD5726YRSZ-500RL7 requires careful layout and placement to minimize noise and ensure optimal performance. It is recommended to follow the layout guidelines provided in the datasheet, including keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the analog signal sources.
-
The AD5726YRSZ-500RL7 requires calibration to achieve the highest accuracy. The calibration process involves adjusting the internal calibration registers to compensate for offset and gain errors. The calibration procedure is described in the datasheet and requires a precision voltage source and a digital multimeter.
-
The recommended power-up sequence for the AD5726YRSZ-500RL7 is to first apply the analog power supply (VCC) and then the digital power supply (VDD). This ensures that the analog circuitry is powered up before the digital circuitry, preventing any potential damage or malfunction.
-
The AD5726YRSZ-500RL7 has an internal clock that can be synchronized with an external clock source. To handle the internal clock and clock synchronization, follow the clocking guidelines provided in the datasheet, including setting the clock mode and clock frequency, and ensuring that the clock signal is clean and stable.
-
The AD5726YRSZ-500RL7 requires proper thermal management to prevent overheating. Ensure good airflow around the device, use a heat sink if necessary, and follow the thermal design guidelines provided in the datasheet to prevent overheating and ensure reliable operation.