-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Power HART Modem with Precision Internal Oscillator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD5700-1BCPZ-R5 by Analog Devices Inc is a Modem.
Modems are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK4583
|
Newark | Modem, Hart, Lfcsp-Ep-24 Rohs Compliant: Yes |Analog Devices AD5700-1BCPZ-R5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 615 |
|
$8.0700 / $11.6400 | Buy Now |
DISTI #
505-AD5700-1BCPZ-R5CT-ND
|
DigiKey | IC HART MODEM 24LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1751 In Stock |
|
$8.0750 / $15.3100 | Buy Now |
DISTI #
584-AD5700-1BCPZ-R5
|
Mouser Electronics | Interface - Specialized HART Industrial Comm IC, Low Power w OSC RoHS: Compliant | 3605 |
|
$8.0700 / $11.6400 | Buy Now |
DISTI #
V36:1790_06210877
|
Arrow Electronics | Low Power HART Modem RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks Date Code: 2447 | Americas - 500 |
|
$8.0510 | Buy Now |
DISTI #
V72:2272_06210877
|
Arrow Electronics | Low Power HART Modem RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2308 Container: Cut Strips | Americas - 352 |
|
$8.6710 / $9.2600 | Buy Now |
|
Analog Devices Inc | HART Industrial Comm IC, Low P Package Multiple: 500 | 1351 |
|
$6.0900 / $15.3100 | Buy Now |
DISTI #
87698514
|
Verical | Low Power HART Modem RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2447 | Americas - 500 |
|
$8.0510 | Buy Now |
DISTI #
67511454
|
Verical | Low Power HART Modem RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2308 | Americas - 352 |
|
$8.6710 / $9.2600 | Buy Now |
DISTI #
AD5700-1BCPZ-R5
|
Richardson RFPD | LINEAR ICS, OTHER RoHS: Compliant Min Qty: 500 | 0 |
|
$8.4500 / $8.5600 | Buy Now |
|
Vyrian | Telecommunications | 1529 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5700-1BCPZ-R5
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5700-1BCPZ-R5
Analog Devices Inc
Low Power HART Modem with Precision Internal Oscillator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | LFCSP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | CP-24-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 2.7 V | |
Surface Mount | YES | |
Telecom IC Type | MODEM | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
The recommended layout and placement for the AD5700-1BCPZ-R5 involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the analog signal sources to minimize noise. A 4-layer PCB with a dedicated analog ground plane is recommended.
To optimize the performance of the AD5700-1BCPZ-R5 in noisy environments, use shielding, filtering, and grounding techniques to minimize electromagnetic interference (EMI). Use a low-pass filter at the input to remove high-frequency noise, and consider using a shielded enclosure to reduce radiated noise.
The maximum cable length for the AD5700-1BCPZ-R5's analog input signals depends on the specific application and noise environment. As a general rule, keep cable lengths as short as possible (less than 10 inches) to minimize noise pickup and signal degradation.
Calibration of the AD5700-1BCPZ-R5 involves adjusting the internal voltage reference and gain settings to optimize performance. Refer to the datasheet and application notes for specific calibration procedures, and consider using a calibration routine in the system's firmware to ensure optimal performance.
The AD5700-1BCPZ-R5 has a maximum junction temperature of 150°C. Ensure good thermal conductivity between the device and the PCB, and consider using thermal vias or heat sinks to dissipate heat. Avoid overheating the device, as it can affect performance and reliability.