-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad, 16-Bit nanoDAC+™ with 2 ppm/°C On-Chip Reference and SPI Interface
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD5686RARUZ by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6651
|
Newark | Dac, 16Bit, Tssop-16, -40 To 105Deg C, Resolution (Bits):16Bit, Sampling Rate:-, Data Interface:3 Wire, Dsp, Microwire, Qspi, Serial, Spi, Supply Voltage Range:2.7V To 5.5V, Adc/Dac Case Style:Tssop, No. Of Pins:16Pins Rohs Compliant: Yes |Analog Devices AD5686RARUZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 124 |
|
$12.7800 / $17.8100 | Buy Now |
DISTI #
505-AD5686RARUZ-ND
|
DigiKey | IC DAC 16BIT V-OUT 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1992 In Stock |
|
$12.7875 / $18.5000 | Buy Now |
DISTI #
584-AD5686RARUZ
|
Mouser Electronics | Digital to Analog Converters - DAC Quad, 16-Bit nanoDAC+ with 2 ppm/ C On-Chip Reference and SPI Interface RoHS: Compliant | 318 |
|
$12.7800 / $17.8100 | Buy Now |
|
Analog Devices Inc | 16-bit 4-ch SPI nanoDAC+with o Package Multiple: 96 | 4049 |
|
$9.4900 / $18.5000 | Buy Now |
DISTI #
26616105
|
Verical | DAC 4-CH Resistor-String 16-bit 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 96 Package Multiple: 96 | Americas - 3648 |
|
$12.6531 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 5 |
|
$10.1250 / $13.5000 | Buy Now |
|
Quest Components | 4 |
|
$13.5000 / $18.0000 | Buy Now | |
|
Vyrian | Converters | 1230 |
|
RFQ | |
|
Win Source Electronics | IC DAC 16BIT V-OUT 16TSSOP / Quad, 16-/14-/12-Bit nanoDAC | 7600 |
|
$11.6369 / $17.4553 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5686RARUZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5686RARUZ
Analog Devices Inc
Quad, 16-Bit nanoDAC+™ with 2 ppm/°C On-Chip Reference and SPI Interface
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5.005 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Settling Time-Max | 8 µs | |
Settling Time-Nom (tstl) | 5 µs | |
Supply Current-Max | 1.3 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
The recommended power-up sequence is to apply VDD first, followed by AVDD, and then the digital supplies (DVDD and OVDD). This ensures that the internal voltage regulators are powered up correctly.
To ensure accurate voltage output, it is essential to use a stable and low-noise power supply, decouple the power pins with capacitors, and use a high-precision voltage reference. Additionally, ensure that the output voltage is within the specified range and that the load current is within the recommended limits.
The AD5686 can source or sink up to 10 mA of current per channel. However, it is recommended to limit the output current to 5 mA per channel to ensure accurate voltage output and to prevent overheating.
The AD5686 can be interfaced with a microcontroller using a serial peripheral interface (SPI). The microcontroller can send commands to the AD5686 to set the output voltage, and the AD5686 can provide status information back to the microcontroller.
The CLR (Clear) pin is an active-low input that resets the output voltage to 0 V when pulled low. This pin can be used to reset the output voltage to a known state or to implement a power-on reset function.