-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad, 16-Bit nanoDAC+™ with 2 ppm/°C On-Chip Reference and SPI Interface
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD5686RARUZ-RL7 by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD5686RARUZ-RL7-ND
|
DigiKey | IC DAC 16BIT V-OUT 16TSSOP Min Qty: 22 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
335 In Stock |
|
$13.9700 | Buy Now |
DISTI #
AD5686RARUZ-RL7TR-ND
|
DigiKey | IC DAC 16BIT V-OUT 16TSSOP Min Qty: 22 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$12.7875 | Buy Now |
DISTI #
584-AD5686RARUZ-R7
|
Mouser Electronics | Digital to Analog Converters - DAC Quad, 16-Bit nanoDAC+ with 2 ppm/ C On-Chip Reference and SPI Interface RoHS: Compliant | 0 |
|
$12.7800 | Order Now |
|
Analog Devices Inc | 16-bit 4-ch SPI nanoDAC+with o Min Qty: 1000 Package Multiple: 1000 | 13000 |
|
$12.7875 / $23.4500 | Buy Now |
DISTI #
26616365
|
Verical | DAC 4-CH Resistor-String 16-bit 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 13000 |
|
$12.6531 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 11 |
|
$10.1250 / $15.0000 | Buy Now |
|
Quest Components | 8 |
|
$15.0000 / $20.0000 | Buy Now | |
|
Rochester Electronics | SERIAL INPUT LOADING, 5us SETTLING TIME, 16-BIT DAC, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 335 |
|
$10.7700 / $13.4600 | Buy Now |
|
LCSC | 5us SPI 8LSB 2.7V5.5V 16Bit TSSOP-16 Digital to Analog Converters (DAC) ROHS | 338 |
|
$14.8042 / $15.3312 | Buy Now |
|
Vyrian | Converters | 6513 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5686RARUZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5686RARUZ-RL7
Analog Devices Inc
Quad, 16-Bit nanoDAC+™ with 2 ppm/°C On-Chip Reference and SPI Interface
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5.005 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Settling Time-Max | 8 µs | |
Settling Time-Nom (tstl) | 5 µs | |
Supply Current-Max | 1.3 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
The recommended power-up sequence is to apply VDD first, followed by AVDD, and then the digital supplies (DVDD and OVDD). This ensures that the internal voltage regulators are powered up correctly.
To ensure accurate voltage output, it is essential to follow proper layout and grounding techniques, use a low-noise power supply, and minimize digital noise coupling into the analog circuitry. Additionally, calibrate the device using the internal calibration feature or an external calibration signal.
The maximum output current capability of the AD5686 is 10 mA per channel. Exceeding this limit may cause the output voltage to droop or the device to overheat.
Yes, the AD5686 can be used with an external reference voltage. The device has a dedicated REF_IN pin that allows an external reference voltage to be applied. This can be useful in applications where a higher accuracy or a different reference voltage is required.
The thermal shutdown feature is designed to protect the device from overheating. If the device exceeds the maximum junction temperature (TJ), it will shut down. To handle this, ensure proper heat sinking, reduce power consumption, and implement a thermal monitoring and shutdown circuitry in your design.