-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tiny 16-Bit SPI nanoDAC+, with ±2 (16-Bit) LSB INL and 2 ppm/°C Reference
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD5683RARMZ-RL7 by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK2126
|
Newark | Da Converter, 16Bit, Msop-10 Rohs Compliant: Yes |Analog Devices AD5683RARMZ-RL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 803 |
|
$4.7900 / $8.9200 | Buy Now |
DISTI #
505-AD5683RARMZ-RL7CT-ND
|
DigiKey | IC DAC 16BIT V-OUT 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
508 In Stock |
|
$4.3375 / $9.6000 | Buy Now |
DISTI #
584-AD5683RARMZ-RL7
|
Mouser Electronics | Digital to Analog Converters - DAC Tiny 16-Bit SPI nanoDAC+, with 2 (16-Bit) LSB INL and 2 ppm/ C Reference RoHS: Compliant | 136 |
|
$4.7900 / $8.9200 | Buy Now |
|
Analog Devices Inc | 16-bit SPI nanoDAC+ with on-ch Min Qty: 1 Package Multiple: 1000 | 102 |
|
$4.3375 / $9.6000 | Buy Now |
|
LCSC | 5us SPI 2.7V5.5V 2LSB 16Bit MSOP-10 Digital to Analog Converters (DAC) ROHS | 10 |
|
$7.3686 / $10.4239 | Buy Now |
|
Win Source Electronics | IC DAC 16BIT V-OUT 10MSOP | 19190 |
|
$5.4322 / $8.1482 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5683RARMZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5683RARMZ-RL7
Analog Devices Inc
Tiny 16-Bit SPI nanoDAC+, with ±2 (16-Bit) LSB INL and 2 ppm/°C Reference
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | RM-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5.005 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Settling Time-Nom (tstl) | 5 µs | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
The recommended power-up sequence is to apply VDD first, followed by AVDD, and then the digital supplies (VCC and VCCIO). This ensures that the internal voltage regulators are powered up correctly.
To ensure accurate voltage output, it is essential to decouple the AVDD and VDD pins with 0.1 μF and 10 μF capacitors, respectively. Additionally, use a low-noise, low-dropout regulator for the AVDD supply.
The maximum output current of the AD5683R is 5 mA. Exceeding this current may cause the output voltage to droop or the device to overheat.
The AD5683R can be interfaced with a microcontroller using a standard SPI interface. The microcontroller should be configured as a SPI master, and the AD5683R should be configured as a SPI slave.
The CLR (Clear) pin is an active-low input that resets the DAC output to zero scale (minimum output voltage) when pulled low. This pin can be used to reset the DAC output during power-up or when a reset is required.